Microcontrollers

Results: 4
Series
M16C™ M16C/60/62PM16C™ M16C/Tiny/28
Speed
20MHz24MHz
Connectivity
I2C, IEBus, SIO, UART/USARTI2C, IEBus, UART/USART
Peripherals
DMA, POR, PWM, Voltage Detect, WDTDMA, WDT
Number of I/O
5585
Program Memory Size
128KB (128K x 8)256KB (256K x 8)
EEPROM Size
4K x 8-
RAM Size
10K x 812K x 820K x 8
Data Converters
A/D 13x10bA/D 26x10b; D/A 2x8b
Operating Temperature
-40°C ~ 85°C (TA)-20°C ~ 85°C (TA)
Supplier Device Package
64-LFQFP (10x10)100-QFP (14x20)
Package / Case
64-LQFP100-BQFP
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
100-BQFP Series; PRQP0100JB-A
M30624FGPFP#U7C
IC MCU 16BIT 256KB FLASH 100QFP
Renesas Electronics Corporation
1,188
In Stock
1 : ¥325.36000
Tray
Tray
Not For New Designs
Not Verified
M16C/60
16-Bit
24MHz
I2C, IEBus, UART/USART
DMA, WDT
85
256KB (256K x 8)
FLASH
4K x 8
20K x 8
2.7V ~ 5.5V
A/D 26x10b; D/A 2x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-QFP (14x20)
100-BQFP
64-LFQFP
M30281FCHP#U7B
IC MCU 16BIT 128KB FLASH 64LFQFP
Renesas Electronics Corporation
15,630
In Stock
1 : ¥210.25000
Tray
Tray
Not For New Designs
Not Verified
M16C/60
16-Bit
20MHz
I2C, IEBus, SIO, UART/USART
DMA, POR, PWM, Voltage Detect, WDT
55
128KB (128K x 8)
FLASH
-
12K x 8
2.7V ~ 5.5V
A/D 13x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LFQFP (10x10)
64-LQFP
100-BQFP Series; PRQP0100JB-A
M30620FCPFP#U7C
IC MCU 16BIT 128KB FLASH 100QFP
Renesas Electronics Corporation
0
In Stock
66 : ¥255.00242
Tray
Tray
Not For New Designs
Not Verified
M16C/60
16-Bit
24MHz
I2C, IEBus, UART/USART
DMA, WDT
85
128KB (128K x 8)
FLASH
4K x 8
10K x 8
2.7V ~ 5.5V
A/D 26x10b; D/A 2x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-QFP (14x20)
100-BQFP
100-BQFP Series; PRQP0100JB-A
M30620FCPFP#U5C
IC MCU 16BIT 128KB FLASH 100QFP
Renesas Electronics Corporation
0
In Stock
66 : ¥260.64121
Tray
Tray
Not For New Designs
Not Verified
M16C/60
16-Bit
24MHz
I2C, IEBus, UART/USART
DMA, WDT
85
128KB (128K x 8)
FLASH
4K x 8
10K x 8
2.7V ~ 5.5V
A/D 26x10b; D/A 2x8b
Internal
-20°C ~ 85°C (TA)
Surface Mount
100-QFP (14x20)
100-BQFP
Showing
of 4

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.