Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,709 In Stock | 1 : ¥85.71000 Tray | Tray | Active | Not Verified | PIC | 16-Bit | 32MHz | I2C, IrDA, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, GFX, LVD, POR, PWM, WDT | 84 | 256KB (85.5K x 24) | FLASH | - | 96K x 8 | 2.2V ~ 3.6V | A/D 24x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-TQFP (12x12) | 100-TQFP | |||
0 In Stock Check Lead Time | 1 : ¥188.32000 Tray | Tray | Active | Not Verified | 8052 | 8-Bit | 12.58MHz | I2C, SPI, UART/USART | PSM, Temp Sensor, WDT | 34 | 8KB (8K x 8) | FLASH | 640 x 8 | 256 x 8 | 2.7V ~ 5.5V | A/D 7x16b; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 52-MQFP (10x10) | 52-QFP |