Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,640 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥4.43307 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 4KB (4K x 8) | FLASH | 128 x 8 | 256 x 8 | 1.8V ~ 5.5V | A/D 10x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
12,089 In Stock | 1 : ¥7.39000 Cut Tape (CT) 3,000 : ¥6.23913 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 20MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 16KB (16K x 8) | FLASH | 256 x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 14x10b; D/A 3x8b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
17,083 In Stock | 1 : ¥13.96000 Cut Tape (CT) 2,000 : ¥11.57522 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 27 | 32KB (16K x 16) | FLASH | 1K x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-TQFP (7x7) | 32-TQFP | |||
123,146 In Stock | 1 : ¥22.49000 Cut Tape (CT) 2,000 : ¥18.88158 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 32KB (16K x 16) | FLASH | 1K x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-TQFP (7x7) | 32-TQFP | |||
4,511 In Stock | 1 : ¥70.03000 Cut Tape (CT) 500 : ¥58.69372 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 72MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT | 112 | 512KB (512K x 8) | FLASH | - | 64K x 8 | 2V ~ 3.6V | A/D 21x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
20,162 In Stock | 1 : ¥11.33000 Cut Tape (CT) 2,400 : ¥6.76553 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | DMA, POR, PWM, WDT | 26 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 2.4V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP |