Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,548 In Stock | 1 : ¥217.64000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 67MHz | I2C, LINbus, SPI, UART/USART, USB | CapSense, DMA, LCD, POR, PWM, WDT | 62 | 256KB (256K x 8) | FLASH | 2K x 8 | 64K x 8 | 1.71V ~ 5.5V | A/D 1x20b, 2x12b; D/A 4x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (14x14) | 100-LQFP | |||
291 In Stock | 1 : ¥243.42000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 150MHz | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USART | DMA, POR, PWM, WDT | 88 | 512KB (256K x 16) | FLASH | - | 34K x 16 | 1.805V ~ 1.995V | A/D 16x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 176-BGA (15x15) | 176-BGA | |||
197 In Stock | 1 : ¥253.19000 Tray | Tray | Active | Not Verified | C28x/ARM® Cortex®-M3 | 32-Bit Dual-Core | 100MHz/150MHz | CANbus, EBI/EMI, Ethernet, I2C, SCI, SPI, SSI, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 74 | 512KB/512KB | FLASH | - | 136KB | 1.2V, 1.8V, 3.3V | A/D 20x12b | - | -40°C ~ 105°C (TJ) | Surface Mount | 144-HTQFP (20x20) | 144-TQFP Exposed Pad | |||
0 In Stock | 300 : ¥438.74613 Tray | Tray | Not For New Designs | Not Verified | CPU12 | 16-Bit | 8MHz | CANbus, I2C, SCI, SPI | POR, PWM, WDT | 69 | 128KB (128K x 8) | FLASH | 2K x 8 | 8K x 8 | 4.5V ~ 5.5V | A/D 16x8/10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 112-LQFP (20x20) | 112-LQFP |