Microcontrollers

Results: 5
Series
AT91AVR® 90CANSAM7SSAM7XC
DigiKey Programmable
Not VerifiedVerified
Core Processor
ARM7®ARM920TAVR
Core Size
8-Bit16/32-Bit
Speed
16MHz55MHz180MHz
Connectivity
CANbus, EBI/EMI, I2C, SPI, UART/USARTCANbus, Ethernet, I2C, SPI, SSC, UART/USART, USBEBI/EMI, Ethernet, I2C, Memory Card, SPI, SSC, UART/USART, USBI2C, SPI, SSC, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDTBrown-out Detect/Reset, POR, PWM, WDTPOR
Number of I/O
325362122
Program Memory Size
32KB (32K x 8)64KB (64K x 8)128KB (128K x 8)256KB (256K x 8)512KB (512K x 8)
Program Memory Type
FLASHROM
EEPROM Size
1K x 8-
RAM Size
2K x 816K x 848K x 864K x 8128K x 8
Voltage - Supply (Vcc/Vdd)
1.65V ~ 1.95V2.7V ~ 5.5V
Data Converters
-A/D 8x10b
Supplier Device Package
64-LQFP (10x10)64-QFN (9x9)100-LQFP (14x14)256-BGA (15x15)
Package / Case
64-LQFP64-VFQFN Exposed Pad100-LQFP256-LFBGA
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
64-QFN
AT90CAN32-16MU
IC MCU 8BIT 32KB FLASH 64QFN
Microchip Technology
3,140
In Stock
1 : ¥49.91000
Tray
Tray
Active
Verified
AVR
8-Bit
16MHz
CANbus, EBI/EMI, I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
53
32KB (32K x 8)
FLASH
1K x 8
2K x 8
2.7V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-QFN (9x9)
64-VFQFN Exposed Pad
64 LQFP
AT91SAM7S64C-AU
IC MCU 16/32BIT 64KB FLSH 64LQFP
Microchip Technology
4,333
In Stock
1 : ¥61.73000
Tray
Tray
Active
Verified
ARM7®
16/32-Bit
55MHz
I2C, SPI, SSC, UART/USART, USB
Brown-out Detect/Reset, DMA, POR, PWM, WDT
32
64KB (64K x 8)
FLASH
-
16K x 8
1.65V ~ 1.95V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
64 LQFP
AT91SAM7S256D-AU
IC MCU 16/32B 256KB FLASH 64LQFP
Microchip Technology
2,579
In Stock
1 : ¥92.36000
Tray
Tray
Active
Verified
ARM7®
16/32-Bit
55MHz
I2C, SPI, SSC, UART/USART, USB
Brown-out Detect/Reset, DMA, POR, PWM, WDT
32
256KB (256K x 8)
FLASH
-
64K x 8
1.65V ~ 1.95V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
100-LQFP
AT91SAM7XC512B-AU
IC MCU 16/32B 512KB FLSH 100LQFP
Microchip Technology
285
In Stock
1 : ¥156.55000
Tray
Tray
Active
Not Verified
ARM7®
16/32-Bit
55MHz
CANbus, Ethernet, I2C, SPI, SSC, UART/USART, USB
Brown-out Detect/Reset, DMA, POR, PWM, WDT
62
512KB (512K x 8)
FLASH
-
128K x 8
1.65V ~ 1.95V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
256-BGA
AT91RM9200-CJ-002
IC MCU 16/32BIT 128KB ROM 256BGA
Microchip Technology
194
In Stock
1 : ¥223.79000
Tray
Tray
Active
Not Verified
ARM920T
16/32-Bit
180MHz
EBI/EMI, Ethernet, I2C, Memory Card, SPI, SSC, UART/USART, USB
POR
122
128KB (128K x 8)
ROM
-
48K x 8
1.65V ~ 1.95V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
256-BGA (15x15)
256-LFBGA
Showing
of 5

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.