Microcontrollers

Results: 2
Manufacturer
Renesas Electronics CorporationTexas Instruments
Series
MSP430F5xxRL78/G14
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Core Processor
MSP430 CPUXV2RL78
Speed
20MHz32MHz
Connectivity
CSI, I2C, LINbus, UART/USARTI2C, IrDA, SCI, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDTDMA, LVD, POR, PWM, WDT
Number of I/O
3474
Program Memory Size
128KB (128K x 8)512KB (512K x 8)
EEPROM Size
8K x 8-
RAM Size
16K x 866K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V1.8V ~ 3.6V
Data Converters
A/D 10x8/10b; D/A 2x8bA/D 16x12b; D/A 2x12b
Supplier Device Package
48-LFQFP (7x7)100-LQFP (14x14)
Package / Case
48-LQFP100-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
100-LQFP
MSP430F5659IPZR
IC MCU 16BIT 512KB FLASH 100LQFP
Texas Instruments
2,553
In Stock
1 : ¥88.83000
Cut Tape (CT)
1,000 : ¥56.24446
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
MSP430 CPUXV2
16-Bit
20MHz
I2C, IrDA, SCI, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, POR, PWM, WDT
74
512KB (512K x 8)
FLASH
-
66K x 8
1.8V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
48 LFQFP
R5F104GGAFB#30
IC MCU 16BIT 128KB FLASH 48LFQFP
Renesas Electronics Corporation
1,000
In Stock
1 : ¥16.99000
Tray
Tray
Active
Not Verified
RL78
16-Bit
32MHz
CSI, I2C, LINbus, UART/USART
DMA, LVD, POR, PWM, WDT
34
128KB (128K x 8)
FLASH
8K x 8
16K x 8
1.6V ~ 5.5V
A/D 10x8/10b; D/A 2x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LFQFP (7x7)
48-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.