Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
261 In Stock | 1 : ¥295.39000 Tray | Tray | Active | Verified | 56800 | 16-Bit | 80MHz | CANbus, EBI/EMI, SCI, SPI | POR, PWM, WDT | 16 | 64KB (32K x 16) | FLASH | - | 2K x 16 | 3V ~ 3.6V | A/D 8x12b | External | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
1,177 In Stock | 1 : ¥464.93000 Tray | Tray | Active | Verified | HCS12 | 16-Bit | 25MHz | CANbus, I2C, SCI, SPI | PWM, WDT | 91 | 512KB (512K x 8) | FLASH | 4K x 8 | 12K x 8 | 2.35V ~ 5.25V | A/D 16x10b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 112-LQFP (20x20) | 112-LQFP | |||
2,906 In Stock | 1 : ¥162.80000 Cut Tape (CT) 1,000 : ¥103.11488 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | e200z420 | 32-Bit Single-Core | 120MHz | CANbus, Ethernet, I2C, LINbus, SPI, UART/USART | DMA, POR, WDT | 88 | 2MB (2M x 8) | FLASH | 64K x 8 | 128K x 8 | 3V ~ 5.5V, 1.14V ~ 1.26V | A/D 64 ch x 1x10b SAR, 3x12b SAR | Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-eTQFP (14x14) | 100-TQFP Exposed Pad |