Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,211 In Stock | 1 : ¥21.35000 Cut Tape (CT) 2,100 : ¥21.03780 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 24 | 14KB (8K x 14) | FLASH | 256 x 8 | 368 x 8 | 2V ~ 5.5V | A/D 11x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
1,336 In Stock | 1 : ¥75.86000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 170MHz | CANbus, I2C, IrDA, LINbus, QSPI, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 52 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 1.71V ~ 3.6V | A/D 26x12b; D/A 7x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
257 In Stock | 1 : ¥143.10000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 200MHz | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB | DMA, POR, PWM, WDT | 97 | 1MB (512K x 16) | FLASH | - | 82K x 16 | 1.14V ~ 3.47V | A/D 20x12b; D/A 3x12b | Internal | -40°C ~ 105°C (TJ) | Surface Mount | 176-HLQFP (24x24) | 176-LQFP Exposed Pad | |||
0 In Stock Check Lead Time | 360 : ¥128.99517 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4/M7 | 32-Bit Dual-Core | 480MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 148 | 2MB (2M x 8) | FLASH | - | 1M x 8 | 1.62V ~ 3.6V | A/D 32x16b; D/A 2x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 208-LQFP (28x28) | 208-LQFP |