Microcontrollers

Results: 2
DigiKey Programmable
Not VerifiedVerified
Number of I/O
2334
Voltage - Supply (Vcc/Vdd)
2V ~ 5.5V4.2V ~ 5.5V
Data Converters
A/D 5x10bA/D 8x10b
Mounting Type
Surface MountThrough Hole
Supplier Device Package
28-SOIC40-PDIP
Package / Case
28-SOIC (0.295", 7.50mm Width)40-DIP (0.600", 15.24mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
28 SOIC
PIC18LF252-I/SO
IC MCU 8BIT 32KB FLASH 28SOIC
Microchip Technology
327
In Stock
1 : ¥61.57000
Tube
Tube
Active
Not Verified
PIC
8-Bit
40MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, LVD, POR, PWM, WDT
23
32KB (16K x 16)
FLASH
256 x 8
1.5K x 8
2V ~ 5.5V
A/D 5x10b
External
-40°C ~ 85°C (TA)
Surface Mount
28-SOIC
28-SOIC (0.295", 7.50mm Width)
40-PDIP
PIC18F452-I/P
IC MCU 8BIT 32KB FLASH 40DIP
Microchip Technology
5,953
In Stock
1 : ¥68.22000
Tube
Tube
Active
Verified
PIC
8-Bit
40MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, LVD, POR, PWM, WDT
34
32KB (16K x 16)
FLASH
256 x 8
1.5K x 8
4.2V ~ 5.5V
A/D 8x10b
External
-40°C ~ 85°C (TA)
Through Hole
40-PDIP
40-DIP (0.600", 15.24mm)
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.