Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
107 In Stock | 1 : ¥225.10000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 180MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG | DMA, I2S, LVD, POR, PWM, WDT | 100 | 2MB (2M x 8) | FLASH | - | 256K x 8 | 1.71V ~ 3.6V | A/D 2x16b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
26 In Stock | 1 : ¥66.33000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 60MHz | I2C, SCI, SPI, UART/USART | POR, PWM, WDT | 35 | 32KB (16K x 16) | FLASH | - | 6K x 16 | 1.71V ~ 1.89V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-LQFP (14x14) | 100-LQFP |