Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
653 In Stock | 1 : ¥125.93000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 83 | 2MB (2M x 8) | FLASH | - | 640K x 8 | 1.71V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
481 In Stock | 1 : ¥136.03000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 115 | 2MB (2M x 8) | FLASH | - | 640K x 8 | 1.71V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
47,174 In Stock | 1 : ¥129.95000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 110 | 2MB (2M x 8) | FLASH | - | 640K x 8 | 1.71V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 132-UFBGA (7x7) | 132-UFBGA | |||
0 In Stock Check Lead Time | 5,000 : ¥74.36629 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 115 | 2MB (2M x 8) | FLASH | - | 640K x 8 | 1.71V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 144-WLCSP (5.24x5.24) | 144-UFBGA, WLCSP | |||
0 In Stock Check Lead Time | 2,496 : ¥81.69074 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 140 | 2MB (2M x 8) | FLASH | - | 640K x 8 | 1.71V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 169-UFBGA (7x7) | 169-UFBGA | |||
0 In Stock Check Lead Time | 2,496 : ¥87.77705 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 110 | 2MB (2M x 8) | FLASH | - | 640K x 8 | 1.71V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 132-UFBGA (7x7) | 132-UFBGA |