584kB (584k x 8) Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
116 In Stock | 1 : ¥54.02000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 69 | 584kB (584k x 8) | FLASH, PRAM | - | 64K x 8 | 3V ~ 3.6V | A/D 64x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 80-TQFP (12x12) | 80-TQFP | |||
203 In Stock | 1 : ¥56.07000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 39 | 584kB (584k x 8) | FLASH, PRAM | - | 64K x 8 | 3V ~ 3.6V | A/D 31x12b; D/A 4x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
138 In Stock | 1 : ¥59.44000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 69 | 584kB (584k x 8) | FLASH, PRAM | - | 64K x 8 | 3V ~ 3.6V | A/D 64x12b; D/A 4x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 80-TQFP (12x12) | 80-TQFP | |||
473 In Stock | 1 : ¥53.28000 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 39 | 584kB (584k x 8) | FLASH, PRAM | - | 64K x 8 | 3V ~ 3.6V | A/D 31x12b; D/A 4x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 48-UQFN (6x6) | 48-UFQFN Exposed Pad | |||
124 In Stock | 1 : ¥55.17000 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 39 | 584kB (584k x 8) | FLASH, PRAM | - | 64K x 8 | 3V ~ 3.6V | A/D 31x12b; D/A 4x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 48-UQFN (6x6) | 48-UFQFN Exposed Pad | |||
652 In Stock | 1 : ¥48.44000 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 39 | 584kB (584k x 8) | FLASH, PRAM | - | 64K x 8 | 3V ~ 3.6V | A/D 31x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 48-UQFN (6x6) | 48-UFQFN Exposed Pad | |||
1,601 In Stock | 1 : ¥51.15000 Cut Tape (CT) 1,600 : ¥42.52746 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 39 | 584kB (584k x 8) | FLASH, PRAM | - | 64K x 8 | 3V ~ 3.6V | A/D 31x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
238 In Stock | 1 : ¥52.46000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 69 | 584kB (584k x 8) | FLASH, PRAM | - | 64K x 8 | 3V ~ 3.6V | A/D 64x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 80-TQFP (12x12) | 80-TQFP | |||
151 In Stock | 1 : ¥52.46000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 53 | 584kB (584k x 8) | FLASH, PRAM | - | 64K x 8 | 3V ~ 3.6V | A/D 34x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
1,190 In Stock | 1 : ¥52.54000 Cut Tape (CT) 1,200 : ¥43.51234 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 53 | 584kB (584k x 8) | FLASH, PRAM | - | 64K x 8 | 3V ~ 3.6V | A/D 34x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
1,079 In Stock | 1 : ¥54.19000 Cut Tape (CT) 1,200 : ¥44.99039 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 69 | 584kB (584k x 8) | FLASH, PRAM | - | 64K x 8 | 3V ~ 3.6V | A/D 64x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 80-TQFP (12x12) | 80-TQFP | |||
0 In Stock Check Lead Time | 250 : ¥40.88552 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 39 | 584kB (584k x 8) | FLASH, PRAM | - | 64K x 8 | 3V ~ 3.6V | A/D 31x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
0 In Stock Check Lead Time | 160 : ¥41.70619 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 53 | 584kB (584k x 8) | FLASH, PRAM | - | 64K x 8 | 3V ~ 3.6V | A/D 34x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 160 : ¥42.11669 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 53 | 584kB (584k x 8) | FLASH, PRAM | - | 64K x 8 | 3V ~ 3.6V | A/D 34x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
0 In Stock Check Lead Time | 250 : ¥42.36296 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 39 | 584kB (584k x 8) | FLASH, PRAM | - | 64K x 8 | 3V ~ 3.6V | A/D 31x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
0 In Stock Check Lead Time | 160 : ¥43.01975 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 53 | 584kB (584k x 8) | FLASH, PRAM | - | 64K x 8 | 3V ~ 3.6V | A/D 34x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 250 : ¥44.99044 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 39 | 584kB (584k x 8) | FLASH, PRAM | - | 64K x 8 | 3V ~ 3.6V | A/D 31x12b; D/A 4x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
0 In Stock Check Lead Time | 120 : ¥45.72900 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 53 | 584kB (584k x 8) | FLASH, PRAM | - | 64K x 8 | 3V ~ 3.6V | A/D 34x12b; D/A 4x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 160 : ¥46.22213 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 53 | 584kB (584k x 8) | FLASH, PRAM | - | 64K x 8 | 3V ~ 3.6V | A/D 34x12b; D/A 4x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
0 In Stock Check Lead Time | 120 : ¥47.37100 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 53 | 584kB (584k x 8) | FLASH, PRAM | - | 64K x 8 | 3V ~ 3.6V | A/D 34x12b; D/A 4x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 119 : ¥47.78151 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 69 | 584kB (584k x 8) | FLASH, PRAM | - | 64K x 8 | 3V ~ 3.6V | A/D 64x12b; D/A 4x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 80-TQFP (12x12) | 80-TQFP | |||
0 In Stock Check Lead Time | 160 : ¥47.78150 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 53 | 584kB (584k x 8) | FLASH, PRAM | - | 64K x 8 | 3V ~ 3.6V | A/D 34x12b; D/A 4x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
0 In Stock Check Lead Time | 1 : ¥48.60000 Cut Tape (CT) 3,300 : ¥40.39266 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 39 | 584kB (584k x 8) | FLASH, PRAM | - | 64K x 8 | 3V ~ 3.6V | A/D 31x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 48-UQFN (6x6) | 48-UFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 1 : ¥49.51000 Cut Tape (CT) 1,600 : ¥41.13158 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 39 | 584kB (584k x 8) | FLASH, PRAM | - | 64K x 8 | 3V ~ 3.6V | A/D 31x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
23 In Stock | 1 : ¥50.08000 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit Dual-Core | 180MHz, 200MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 39 | 584kB (584k x 8) | FLASH, PRAM | - | 64K x 8 | 3V ~ 3.6V | A/D 31x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 48-UQFN (6x6) | 48-UFQFN Exposed Pad |