3KB (2K x 12) Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,909 In Stock | 1 : ¥11.33000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | - | POR, WDT | 20 | 3KB (2K x 12) | FLASH | - | 72 x 8 | 2V ~ 5.5V | - | External | -40°C ~ 85°C (TA) | - | Through Hole | 28-PDIP | 28-DIP (0.600", 15.24mm) | |||
5,274 In Stock | 1 : ¥23.73000 Tube | Tube | Active | Verified | PIC | 8-Bit | 4MHz | - | POR, WDT | 20 | 3KB (2K x 12) | OTP | - | 72 x 8 | 3V ~ 5.5V | - | External | 0°C ~ 70°C (TA) | - | Through Hole | 28-PDIP | 28-DIP (0.600", 15.24mm) | |||
460 In Stock | 1 : ¥8.62000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | - | POR, WDT | 20 | 3KB (2K x 12) | FLASH | - | 72 x 8 | 2V ~ 5.5V | - | External | -40°C ~ 85°C (TA) | - | Surface Mount | 28-SOIC | 28-SOIC (0.295", 7.50mm Width) | |||
1,016 In Stock | 1 : ¥13.22000 Tray | Tray | Active | Verified | PIC | 8-Bit | 20MHz | - | POR, WDT | 32 | 3KB (2K x 12) | FLASH | - | 134 x 8 | 2V ~ 5.5V | - | External | -40°C ~ 85°C (TA) | - | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
327 In Stock | 1 : ¥26.11000 Tube | Tube | Active | Verified | PIC | 8-Bit | 4MHz | - | POR, WDT | 20 | 3KB (2K x 12) | OTP | - | 72 x 8 | 3V ~ 5.5V | - | External | -40°C ~ 85°C (TA) | - | Surface Mount | 28-SOIC | 28-SOIC (0.295", 7.50mm Width) | |||
338 In Stock | 1 : ¥8.29000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | - | POR, WDT | 20 | 3KB (2K x 12) | FLASH | - | 72 x 8 | 2V ~ 5.5V | - | External | -40°C ~ 85°C (TA) | - | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
535 In Stock | 1 : ¥8.78000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | - | Brown-out Detect/Reset, POR, WDT | 24 | 3KB (2K x 12) | FLASH | 64 x 8 | 132 x 8 | 2V ~ 5.5V | A/D 8x8b | Internal | -40°C ~ 85°C (TA) | - | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
4,383 In Stock | 1 : ¥9.03000 Cut Tape (CT) 1,600 : ¥9.03086 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 20MHz | - | POR, WDT | 20 | 3KB (2K x 12) | FLASH | - | 72 x 8 | 2V ~ 5.5V | - | External | -40°C ~ 85°C (TA) | - | Surface Mount | 28-SOIC | 28-SOIC (0.295", 7.50mm Width) | |||
485 In Stock | 1 : ¥9.20000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 20MHz | - | Brown-out Detect/Reset, POR, WDT | 24 | 3KB (2K x 12) | FLASH | 64 x 8 | 132 x 8 | 2V ~ 5.5V | A/D 8x8b | Internal | -40°C ~ 85°C (TA) | - | Surface Mount | 28-SOIC | 28-SOIC (0.295", 7.50mm Width) | |||
742 In Stock | 1 : ¥11.33000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | - | POR, WDT | 20 | 3KB (2K x 12) | FLASH | - | 72 x 8 | 2V ~ 5.5V | - | External | -40°C ~ 85°C (TA) | - | Through Hole | 28-SPDIP | 28-DIP (0.300", 7.62mm) | |||
187 In Stock | 1 : ¥13.87000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | - | POR, WDT | 32 | 3KB (2K x 12) | FLASH | - | 134 x 8 | 2V ~ 5.5V | - | External | -40°C ~ 85°C (TA) | - | Through Hole | 40-PDIP | 40-DIP (0.600", 15.24mm) | |||
293 In Stock | 1 : ¥19.38000 Tube | Tube | Active | Verified | PIC | 8-Bit | 4MHz | - | POR, WDT | 12 | 3KB (2K x 12) | OTP | - | 73 x 8 | 3V ~ 5.5V | - | External | 0°C ~ 70°C (TA) | - | Surface Mount | 18-SOIC | 18-SOIC (0.295", 7.50mm Width) | |||
994 In Stock | 1 : ¥19.87000 Tube | Tube | Active | Verified | PIC | 8-Bit | 4MHz | - | POR, WDT | 12 | 3KB (2K x 12) | OTP | - | 73 x 8 | 3V ~ 5.5V | - | External | 0°C ~ 70°C (TA) | - | Through Hole | 18-PDIP | 18-DIP (0.300", 7.62mm) | |||
240 In Stock | 1 : ¥21.35000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | - | POR, WDT | 12 | 3KB (2K x 12) | OTP | - | 73 x 8 | 3V ~ 5.5V | - | External | 0°C ~ 70°C (TA) | - | Through Hole | 18-PDIP | 18-DIP (0.300", 7.62mm) | |||
125 In Stock | 1 : ¥23.64000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | - | POR, WDT | 12 | 3KB (2K x 12) | OTP | - | 73 x 8 | 3V ~ 5.5V | - | External | -40°C ~ 85°C (TA) | - | Through Hole | 18-PDIP | 18-DIP (0.300", 7.62mm) | |||
205 In Stock | 1 : ¥23.73000 Tube | Tube | Active | Verified | PIC | 8-Bit | 4MHz | - | POR, WDT | 20 | 3KB (2K x 12) | OTP | - | 72 x 8 | 3V ~ 5.5V | - | External | 0°C ~ 70°C (TA) | - | Through Hole | 28-SPDIP | 28-DIP (0.300", 7.62mm) | |||
271 In Stock | 1 : ¥26.11000 Tube | Tube | Active | Verified | PIC | 8-Bit | 4MHz | - | POR, WDT | 20 | 3KB (2K x 12) | OTP | - | 72 x 8 | 3V ~ 5.5V | - | External | -40°C ~ 85°C (TA) | - | Through Hole | 28-SPDIP | 28-DIP (0.300", 7.62mm) | |||
210 In Stock | 1 : ¥26.11000 Tube | Tube | Active | Verified | PIC | 8-Bit | 4MHz | - | POR, WDT | 20 | 3KB (2K x 12) | OTP | - | 72 x 8 | 3V ~ 5.5V | - | External | -40°C ~ 85°C (TA) | - | Through Hole | 28-PDIP | 28-DIP (0.600", 15.24mm) | |||
224 In Stock | 1 : ¥26.68000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | - | POR, WDT | 20 | 3KB (2K x 12) | OTP | - | 72 x 8 | 3V ~ 5.5V | - | External | 0°C ~ 70°C (TA) | - | Through Hole | 28-PDIP | 28-DIP (0.600", 15.24mm) | |||
142 In Stock | 1 : ¥26.68000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | - | POR, WDT | 20 | 3KB (2K x 12) | OTP | - | 72 x 8 | 3V ~ 5.5V | - | External | 0°C ~ 70°C (TA) | - | Through Hole | 28-SPDIP | 28-DIP (0.300", 7.62mm) | |||
222 In Stock | 1 : ¥49.42000 Tube | Tube | Active | Verified | PIC | 8-Bit | 4MHz | - | POR, WDT | 20 | 3KB (2K x 12) | OTP | - | 72 x 8 | 3V ~ 6.25V | - | External | 0°C ~ 70°C (TA) | - | Surface Mount | 28-SOIC | 28-SOIC (0.295", 7.50mm Width) | |||
15,355 In Stock | 1 : ¥9.03000 Cut Tape (CT) 2,100 : ¥7.47099 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 20MHz | - | Brown-out Detect/Reset, POR, WDT | 24 | 3KB (2K x 12) | FLASH | 64 x 8 | 132 x 8 | 2V ~ 5.5V | A/D 8x8b | Internal | -40°C ~ 85°C (TA) | - | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
191 In Stock | 1 : ¥29.39000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | - | POR, WDT | 20 | 3KB (2K x 12) | OTP | - | 72 x 8 | 3V ~ 5.5V | - | External | -40°C ~ 85°C (TA) | - | Through Hole | 28-PDIP | 28-DIP (0.600", 15.24mm) | |||
119 In Stock | 1 : ¥58.78000 Tube | Tube | Active | Verified | PIC | 8-Bit | 4MHz | - | POR, WDT | 20 | 3KB (2K x 12) | OTP | - | 72 x 8 | 3V ~ 6.25V | - | External | -40°C ~ 85°C (TA) | - | Through Hole | 28-PDIP | 28-DIP (0.600", 15.24mm) | |||
567 In Stock | 1 : ¥9.52000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | - | POR, WDT | 20 | 3KB (2K x 12) | FLASH | - | 72 x 8 | 2V ~ 5.5V | - | External | -40°C ~ 125°C (TA) | - | Surface Mount | 28-SOIC | 28-SOIC (0.295", 7.50mm Width) |