Microcontrollers, Microprocessor, FPGA Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Module/Board Type | Core Processor | Co-Processor | Speed | Flash Size | RAM Size | Connector Type | Size / Dimension | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,800 In Stock | 1 : ¥451.02000 Tray | Tray | Active | MPU Core | DSTni-EX | XPort AR | 25MHz | 512KB | 256KB | RJ45 | 0.570" L x 0.720" W (14.50mm x 18.30mm) | -40°C ~ 85°C | |||
34 In Stock | 1 : ¥726.42000 Bulk | Bulk | Not For New Designs | MPU Core | ARM7TDMI, NS7520 | - | 55MHz | 4MB | 8MB | RJ45 | 1.450" L x 0.750" W (36.70mm x 19.10mm) | -40°C ~ 85°C | |||
0 In Stock | 1 : ¥583.52000 Box | Box | Not For New Designs | MPU Core | ARM7TDMI, NS7520 | - | 55MHz | 2MB | 8MB | RJ45 | 1.450" L x 0.750" W (36.70mm x 19.10mm) | -40°C ~ 85°C |