Microcontrollers, Microprocessor, FPGA Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Module/Board Type | Core Processor | Co-Processor | Speed | Flash Size | RAM Size | Connector Type | Size / Dimension | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥3,468.45000 Box | Box | Active | FPGA Core | ARM® Cortex®-A53 | Arm® Cortex®-R5F | 533MHz, 1.333GHz | 16GB eMMC, 64MB QSPI | 4GB | 2 x 240 Pin | 3.030" L x 2.360" W (77.00mm x 60.00mm) | 0°C ~ 85°C (TJ) | |||
0 In Stock Check Lead Time | 1 : ¥385.84000 Bulk | Bulk | Active | FPGA Core | Xilinx Spartan-7 XC7S25 | - | 100MHz | 64Mbit | 64Mbit | Dual-pinout DIP-40 or 50mil 80 pin connector | 1.060" L x 2.050" W (27.00mm x 52.00mm) | 0°C ~ 70°C |