FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47 In Stock | 1 : ¥1,287.23000 Tray | Tray | Active | Not Verified | 3411 | 43661 | 2138112 | 296 | 1.14V ~ 1.26V | Surface Mount | 0°C ~ 85°C (TJ) | 484-BBGA | 484-FBGA (23x23) | |||
55 In Stock | 1 : ¥1,494.10000 Tray | Tray | Active | Not Verified | 8000 | 102400 | 4423680 | 400 | 0.95V ~ 1.05V | Surface Mount | -40°C ~ 100°C (TJ) | 676-BGA | 676-FPBGA (27x27) |