FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,132 In Stock | 1 : ¥217.48000 Tray | Tray | Active | Not Verified | 288 | 4608 | 119808 | 89 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 144-LQFP | 144-TQFP (20x20) | |||
883 In Stock | 1 : ¥236.03000 Tray | Tray | Active | Not Verified | 288 | 4608 | 119808 | 142 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 208-BFQFP | 208-PQFP (28x28) | |||
40 In Stock | 1 : ¥1,875.87000 Tray | Tray | Active | Not Verified | 3491 | 55856 | 2396160 | 324 | 1.15V ~ 1.25V | Surface Mount | -40°C ~ 100°C (TJ) | 484-BGA | 484-FBGA (23x23) | |||
0 In Stock Check Lead Time | 1 : ¥161.82000 Tray | Tray | Active | Not Verified | 392 | 6272 | 276480 | 179 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 256-LBGA | 256-FBGA (17x17) |