Results: 0
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim IntegratedAsahi Kasei Microdevices/AKMBroadcom LimitedCirrus Logic Inc.Freescale SemiconductorKnowlesNXP USA Inc.onsemiRohm SemiconductorSTMicroelectronicsTexas InstrumentsWaytronicXMOS
Series
-*56F80xxx56F837xx56F8xxx66AK2E0x KeyStone Multicore66AK2G0x KeyStone II Multicore66AK2G1x KeyStone II Multicore66AK2Hx KeyStone Multicore66AK2Lx KeyStone MulticoreADSP-21xxBelaSigna® 200
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
-ADPCMAudioAudio CodecAudio ProcessorAudio, Car Signal ProcessorBlackfin+Car Signal ProcessorDigital Media System-on-Chip (DMSoC)Digital Radio ProcessorDigital Signal ControllersDSP
Interface
1-Wire®, EBI/EMI, I2C, McBSP, McSPI, MMC/SD, UART, USB, USB OTG10/100 Ethernet MAC, CAN, DMA, HPI, I2C, I2S, PCI, SPI, McASP, McBSP, UART-AAI/O, DAI/O, I2C, I2SADPCM, PCMAIF, I2C, I2S, SPI, TDM, UARTASI, CobraNet, EBI/EMI, HMI, SSAI, UART/USARTASI, CobraNet, HMI, SSAIASP, EBI/EMI, Host Interface, I2C, SPI, UART, USBASP, EBI/EMI, I2C, SPI, UART, USBASP, Host Interface, I2C, SPI, UART, USBASP, I2C, SPI, UART, USB
Clock Rate
16kHz, 48kHz96kHz1.28MHz10MHz15.36MHz18.6MHz20MHz24.576MHz25MHz26MHz32MHz33MHz
Non-Volatile Memory
128kB768kB-Boot ROM (32kB)Boot ROM (4kB)EEPROM (2Mbit)ExternalFLASH (128kB)FLASH (16MB)FLASH (16Mbit)FLASH (1MB)FLASH (256kB)
On-Chip RAM
288B896B1kB1.0625kB1.375KB1.5kB2kB2.25kB3kB3.06kB4kB6kB
Voltage - I/O
0.85V, 1.0V, 1.35V, 1.5V, 1.8V, 3.3V0.85V, 1.0V, 1.8V, 3.3V0.85V, 1V, 1.35V, 1.5V, 1.8V, 3.3V1.0V, 1.5V, 1.8V1.0V, 1.5V, 2.5V1.1V, 1.8V1.1V, 1.8V, 3.3V1.2V, 1.35V, 1.5V, 1.8V, 3.3V1.2V, 1.5V, 1.8V, 3.3V1.2V, 1.8V, 3.6V1.2V,1.25V,1.5V,1.8V,3.3V1.35V, 1.5V, 1.8V, 3.3V
Voltage - Core
0.9V0.95V, 1.1V, 1.2V, 1.35V1.00V1.00V, 1.10V, 1.20V1.00V, 1.10V, 1.20V, 1.30V1.00V, 1.20V1V1.05V1.05V, 1.20V1.05V, 1.30V1.05V, 1.3V, 1.4V1.05V, 1.40V
Operating Temperature
-55°C ~ 100°C-55°C ~ 100°C (TC)-55°C ~ 105°C (TC)-55°C ~ 105°C (TJ)-55°C ~ 115°C (TA)-55°C ~ 115°C (TC)-55°C ~ 115°C (TJ)-55°C ~ 125°C (TA)-55°C ~ 125°C (TC)-55°C ~ 85°C (TC)-40°C ~ 100°C (TA)-40°C ~ 100°C (TC)
Grade
-Automotive
Qualification
-AEC-Q100
Mounting Type
-Surface MountThrough Hole
Package / Case
8-SOIC (0.154", 3.90mm Width)19-LFLGA24-DIP (0.600", 15.24mm)24-QFN24-VFQFN Exposed Pad25-SMD Module28-LCC (J-Lead)36-VFQFN Exposed Pad40-DIP (0.600", 15.24mm)40-DIP (0.620", 15.75mm)40-SSOP (0.213", 5.40mm Width)40-WFQFN
Supplier Device Package
8-SOP19-SIP (5.25x2.9)20-WLP24-PDIP24-QFN25-SIP28-PLCC (11.51x11.51)36-QFN (6x6)40-PDIP40-QFN (6x6)40-SSOP-B42-eWLB (3x2.6)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.