DSP (Digital Signal Processors)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Interface | Clock Rate | Non-Volatile Memory | On-Chip RAM | Voltage - I/O | Voltage - Core | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,000 In Stock | 1 : ¥74.79000 Cut Tape (CT) 2,000 : ¥62.69889 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Sigma | I2C, SPI | 50MHz | - | 12kB | 3.30V | 1.80V | 0°C ~ 70°C (TA) | Surface Mount | 48-LQFP | 48-LQFP (7x7) | |||
95 In Stock | 1 : ¥366.88000 Tray | Tray | Active | Fixed Point | DMA, Ethernet, I2C, PPI, SPI, SPORT, UART, USB | 533MHz | ROM (32kB) | 132kB | 1.8V, 2.5V, 3.3V | 1.15V | -40°C ~ 85°C (TA) | Surface Mount | 208-FBGA, CSPBGA | 208-CSPBGA (17x17) |