CPLDs (Complex Programmable Logic Devices)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Programmable Type | Delay Time tpd(1) Max | Voltage Supply - Internal | Number of Logic Elements/Blocks | Number of Macrocells | Number of Gates | Number of I/O | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,959 In Stock | 1 : ¥366.57000 Tray | Tray | Active | Not Verified | In System Programmable | 7.5 ns | 3V ~ 3.6V | 16 | 256 | - | 128 | 0°C ~ 90°C (TJ) | - | - | Surface Mount | 176-LQFP | 176-TQFP (24x24) | |||
956 In Stock | 1 : ¥366.57000 Tray | Tray | Active | Not Verified | In System Programmable | 10 ns | 3V ~ 3.6V | 16 | 256 | - | 128 | -40°C ~ 105°C (TJ) | - | - | Surface Mount | 176-LQFP | 176-TQFP (24x24) | |||
1,561 In Stock | 1 : ¥77.42000 Tube | Tube | Active | Verified | In System Programmable | 15 ns | 4.5V ~ 5.5V | - | 24 | - | 24 | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-LCC (J-Lead) | 44-PLCC (16.6x16.6) | |||
976 In Stock | 1 : ¥27.09000 Tray | Tray | Active | Not Verified | In System Programmable | 7.5 ns | 1.7V ~ 1.9V | 2 | 32 | - | 32 | 0°C ~ 90°C (TJ) | - | - | Surface Mount | 48-LQFP | 48-TQFP (7x7) | |||
945 In Stock | 1 : ¥37.35000 Tray | Tray | Last Time Buy | Verified | In System Programmable | 5.5 ns | 1.7V ~ 1.9V | 2 | 32 | 750 | 21 | 0°C ~ 70°C (TA) | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | |||
26,154 In Stock | 1 : ¥48.27000 Tray | Tray | Last Time Buy | Verified | In System Programmable | 5.5 ns | 1.7V ~ 1.9V | 2 | 32 | 750 | 33 | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-TQFP | 44-VQFP (10x10) | |||
6,541 In Stock | 1 : ¥82.18000 Tray | Tray | Last Time Buy | Not Verified | In System Programmable | 6.7 ns | 1.7V ~ 1.9V | 4 | 64 | 1500 | 37 | 0°C ~ 70°C (TA) | - | - | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) | |||
0 In Stock Check Lead Time | 1 : ¥9.69000 Tray | Tray | Active | Not Verified | In System Programmable | 7.5 ns | 1.71V ~ 1.89V | 40 | 32 | - | 54 | 0°C ~ 85°C (TJ) | - | - | Surface Mount | 64-TQFP Exposed Pad | 64-EQFP (7x7) |