Results: 0
Manufacturer
AMDInfineon TechnologiesIntelLattice Semiconductor CorporationMicrochip TechnologyRenesas Electronics CorporationRenesas Electronics Operations Services Limited
Series
-ATF15xxATF2500C(L)ATF750C(L)ATF750LVCATV2500B(L) and BQ(L)CoolRunner IICoolRunner XPLA3Delta 39K™ ISR™GreenPAK™ispLSI® 1000ispLSI® 1000E
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveLast Time BuyNot For New DesignsObsolete
DigiKey Programmable
Not VerifiedVerified
Programmable Type
EE PLDIn System ProgrammableIn System Programmable (min 100 program/erase cycles)In System Programmable (min 10K program/erase cycles)In System Programmable (min 1K program/erase cycles)In-System Reprogrammable™ (ISR™) CMOSIn-System Reprogrammable™ (ISR™) FlashOTPUV Erasable
Delay Time tpd(1) Max
2.5 ns2.7 ns3 ns3.5 ns3.7 ns3.8 ns4 ns4.2 ns4.4 ns4.5 ns4.6 ns4.7 ns
Voltage Supply - Internal
1V ~ 1.65V1.14V ~ 1.26V1.65V ~ 1.95V1.7V ~ 1.9V1.71V ~ 1.89V1.71V ~ 1.89V, 3V ~ 3.6V, 4.5V ~ 5.5V1.71V ~ 2.5V, 2.3V ~ 5.5V1.71V ~ 3.465V1.71V ~ 3.6V1.71V ~ 5.3V1.71V ~ 5.5V1.71V ~ 5.5V, 2.3V ~ 5.5V
Number of Logic Elements/Blocks
246810121620243235404880
Number of Macrocells
124789101215171819
Number of Gates
12500600750800100012501500160020002400
Number of I/O
5678910111213141516
Operating Temperature
-40°C ~ 100°C (TJ)-40°C ~ 105°C (TA)-40°C ~ 105°C (TJ)-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 130°C (TJ)-40°C ~ 85°C-40°C ~ 85°C (TA)0°C ~ 70°C (TA)0°C ~ 85°C (TJ)0°C ~ 90°C (TJ)
Grade
-Automotive
Qualification
-AEC-Q100
Mounting Type
-Surface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
8-UFQFN8-WFDFN Exposed Pad12-UFQFN12-WFDFN Exposed Pad14-UFQFN14-UQFN16-PowerUFQFN16-UFQFN20-PowerUFQFN20-TSSOP (0.173", 4.40mm Width)20-UFQFN20-WFQFN Exposed Pad
Supplier Device Package
8-STQFN (1x1.2)8-TDFN (2x2)12-STQFN (1.6x1.6)12-TDFN (2.5x2.5)14-FCQFN (3x3)14-STQFN (1.6x2.5)14-STQFN (1.6x2)14-STQFN (2x2.2)16-MSTQFN (1.6x1.6)16-MSTQFN (1.6x2)20-MSTQFN (1.6x3)20-STQFN (2x3)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.