Application Specific Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Applications | Core Processor | Program Memory Type | Controller Series | RAM Size | Interface | Number of I/O | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,470 In Stock 25,000 Factory | 1 : ¥21.02000 Cut Tape (CT) 2,500 : ¥9.62635 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Security | MAXQ | FLASH (8kB) | MAXQ™ | - | I2C, SPI | - | 1.62V ~ 3.63V | -40°C ~ 105°C | Surface Mount | 12-WFDFN Exposed Pad | 12-TDFN (3x3) | |||
0 In Stock | Active | Tray | Active | - | Security | - | - | - | - | - | - | - | -40°C ~ 85°C | Surface Mount | 25-LFBGA, CSPBGA | 25-CSBGA (5x5) | |||
0 In Stock | Active | Tray | Active | Not Verified | Security | - | SRAM | - | 1K x 8 | I2C | - | - | - | Surface Mount | 49-LFBGA, CSPBGA | 49-CSBGA (7x7) | |||
0 In Stock | Active | Tray | Active | - | Security | - | SRAM | - | 1K x 8 | I2C | - | - | -40°C ~ 85°C | Surface Mount | Die | Die | |||
0 In Stock | Active | Bulk | Active | Not Verified | Security | MAXQ | FLASH (128kB) | MAXQ™ | 2K x 8 | I2C, SPI, UART/USART, USB | 31 | 1.7V ~ 3.6V | - | Surface Mount | 48-WFQFN Exposed Pad | 48-TQFN (6x6) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Not Verified | Security | - | - | - | 1K x 8 | - | - | - | - | Surface Mount | 49-LFBGA, CSPBGA | 49-CSBGA (7x7) | |||
0 In Stock 350 Factory | Active | Tube | Active | Not Verified | Security | MAXQ | FLASH (256kB) | MAXQ™ | 8K x 8 | SPI, UART/USART, USB | 16 | 3.3V | -40°C ~ 85°C | Surface Mount | 40-WFQFN Exposed Pad | 40-TQFN (6x6) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Not Verified | Security | MAXQ | FLASH (256kB) | MAXQ™ | 8K x 8 | SPI, UART/USART, USB | 16 | 3.3V | -40°C ~ 85°C | Surface Mount | 40-WFQFN Exposed Pad | 40-TQFN (6x6) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Not Verified | Security | - | SRAM | - | 4K x 8 | I2C | - | - | -55°C ~ 95°C | Surface Mount | 49-LFBGA, CSPBGA | 49-CSBGA (7x7) | |||
0 In Stock 1,739 Factory | Active | Tube | Active | Not Verified | Security | MAXQ | FLASH (256kB) | MAXQ™ | 8K x 8 | SPI, UART/USART, USB | 16 | 3.3V | -40°C ~ 85°C | Surface Mount | 68-WFQFN Exposed Pad | 68-TQFN (8x8) |