Electrical, Specialty Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Applications | Features | Class | Approval Agency | Operating Temperature | Breaking Capacity @ Rated Voltage | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 5 : ¥1,176.91800 Bulk | Bulk | Active | Bolt Mount | Cartridge | 60A | 500 VAC | 500 VDC | - | Electrical, Industrial | - | aR | CE, CSA, UL | - | 200kA AC, 50kA DC | Cylindrical, Blade Terminal (Bolt) | 0.787" Dia x 1.575" L (20.00mm x 40.00mm) | |||
0 In Stock Check Lead Time | 5 : ¥1,176.91800 Bulk | Bulk | Active | Bolt Mount | Cartridge | 50A | 500 VAC | 500 VDC | - | Electrical, Industrial | - | aR | CE, CSA, UL | - | 200kA AC, 50kA DC | Cylindrical, Blade Terminal (Bolt) | 0.787" Dia x 1.575" L (20.00mm x 40.00mm) | |||
0 In Stock Check Lead Time | 5 : ¥1,277.37200 Bulk | Bulk | Active | Bolt Mount | Cartridge | 70A | 500 VAC | 500 VDC | - | Electrical, Industrial | - | aR | CE, CSA, UL | - | 200kA AC, 50kA DC | Cylindrical, Blade Terminal (Bolt) | 0.787" Dia x 1.575" L (20.00mm x 40.00mm) | |||
0 In Stock Check Lead Time | 5 : ¥1,277.37200 Bulk | Bulk | Active | Bolt Mount | Cartridge | 80A | 500 VAC | 500 VDC | - | Electrical, Industrial | - | aR | CE, CSA, UL | - | 200kA AC, 50kA DC | Cylindrical, Blade Terminal (Bolt) | 0.787" Dia x 1.575" L (20.00mm x 40.00mm) | |||
0 In Stock Check Lead Time | 5 : ¥1,277.37200 Bulk | Bulk | Active | Bolt Mount | Cartridge | 100A | 500 VAC | 500 VDC | - | Electrical, Industrial | - | aR | CE, CSA, UL | - | 200kA AC, 50kA DC | Cylindrical, Blade Terminal (Bolt) | 0.787" Dia x 1.575" L (20.00mm x 40.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥1,877.77000 Bulk | Bulk | Active | Bolt Mount | Cartridge | 125A | 500 VAC | 500 VDC | - | Electrical, Industrial | - | aR | CE, CSA, UL | - | 200kA AC, 50kA DC | Cylindrical, Blade Terminal (Bolt) | 0.984" Dia x 2.087" L (25.00mm x 53.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥1,877.77000 Bulk | Bulk | Active | Bolt Mount | Cartridge | 150A | 500 VAC | 500 VDC | - | Electrical, Industrial | - | aR | CE | - | 200kA AC, 50kA DC | Cylindrical, Blade Terminal (Bolt) | 0.984" Dia x 2.087" L (25.00mm x 53.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥1,877.77000 Bulk | Bulk | Active | Bolt Mount | Cartridge | 175A | 500 VAC | 500 VDC | - | Electrical, Industrial | - | aR | CE, CSA, UL | - | 200kA AC, 50kA DC | Cylindrical, Blade Terminal (Bolt) | 0.984" Dia x 2.087" L (25.00mm x 53.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥1,914.07000 Bulk | Bulk | Active | Bolt Mount | Cartridge | 200A | 500 VAC | 500 VDC | - | Electrical, Industrial | - | aR | CE | - | 200kA AC, 50kA DC | Cylindrical, Blade Terminal (Bolt) | 0.984" Dia x 2.087" L (25.00mm x 53.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥2,590.60000 Bulk | Bulk | Active | Bolt Mount | Cartridge | 400A | 500 VAC | 500 VDC | - | Electrical, Industrial | - | aR | CE | - | 200kA AC, 50kA DC | Cylindrical, Blade Terminal (Bolt) | 1.181" Dia x 2.087" L (30.00mm x 53.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥2,590.60000 Bulk | Bulk | Active | Bolt Mount | Cartridge | 350A | 500 VAC | 500 VDC | - | Electrical, Industrial | - | aR | CE, CSA, UL | - | 200kA AC, 50kA DC | Cylindrical, Blade Terminal (Bolt) | 1.181" Dia x 2.087" L (30.00mm x 53.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥2,590.60000 Bulk | Bulk | Active | Bolt Mount | Cartridge | 225A | 500 VAC | 500 VDC | - | Electrical, Industrial | - | aR | CE | - | 200kA AC, 50kA DC | Cylindrical, Blade Terminal (Bolt) | 1.181" Dia x 2.087" L (30.00mm x 53.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥2,590.60000 Bulk | Bulk | Active | Bolt Mount | Cartridge | 300A | 500 VAC | 500 VDC | - | Electrical, Industrial | - | aR | CE, CSA, UL | - | 200kA AC, 50kA DC | Cylindrical, Blade Terminal (Bolt) | 1.181" Dia x 2.087" L (30.00mm x 53.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥2,590.60000 Bulk | Bulk | Active | Bolt Mount | Cartridge | 250A | 500 VAC | 500 VDC | - | Electrical, Industrial | - | aR | CE, CSA, UL | - | 200kA AC, 50kA DC | Cylindrical, Blade Terminal (Bolt) | 1.181" Dia x 2.087" L (30.00mm x 53.00mm) |