Electrical, Specialty Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Response Time | Applications | Features | Class | Approval Agency | Operating Temperature | Breaking Capacity @ Rated Voltage | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 10 : ¥453.55000 Bulk | Bulk | Active | Through Hole | Board Mount (Cartridge Style Excluded) | 250mA | 125 VAC | Fast Blow | Electrical, Industrial | - | - | UL | - | 35A | Radial, Can, Vertical | 0.280" Dia x 0.252" L (7.10mm x 6.40mm) | |||
0 In Stock Check Lead Time | 10 : ¥453.55000 Bulk | Bulk | Active | Through Hole | Board Mount (Cartridge Style Excluded) | 3A | 125 VAC | Fast Blow | Electrical, Industrial | - | - | UL | - | 35A | Radial, Can, Vertical | 0.280" Dia x 0.252" L (7.10mm x 6.40mm) | |||
0 In Stock Check Lead Time | 10 : ¥453.55000 Bulk | Bulk | Active | Through Hole | Board Mount (Cartridge Style Excluded) | 1A | 125 VAC | Fast Blow | Electrical, Industrial | - | - | UL | - | 35A | Radial, Can, Vertical | 0.280" Dia x 0.252" L (7.10mm x 6.40mm) | |||
0 In Stock Check Lead Time | 10 : ¥603.59200 Bulk | Bulk | Active | Through Hole | Board Mount (Cartridge Style Excluded) | 10mA | 125 VAC | Fast Blow | Electrical, Industrial | - | - | UL | - | 35A | Radial, Can, Vertical | 0.280" Dia x 0.252" L (7.10mm x 6.40mm) |