Electric Double Layer Capacitors (EDLC), Supercapacitors

Results: 3
Package / Case
Coin, Wide Terminals - Opposite SidesCoin, Wide and Corner Terminals
Height - Seated (Max)
0.066" (1.67mm)0.067" (1.71mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Termination
Mounting Type
Package / Case
Lead Spacing
Size / Dimension
Height - Seated (Max)
Operating Temperature
XH4 SERIES
XH414H-II06E
CAP 70MF 3.3V SURFACE MNT
Seiko Instruments
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
70 mF
-
3.3 V
-
-
SMD (SMT) Tabs
Surface Mount
Coin, Wide Terminals - Opposite Sides
-
0.189" Dia (4.80mm)
0.067" (1.71mm)
-25°C ~ 70°C
XH4 SERIES
XH414H-IV01E
CAP 70MF 3.3V SURFACE MNT
Seiko Instruments
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
70 mF
-
3.3 V
-
-
SMD (SMT) Tabs
Surface Mount
Coin, Wide and Corner Terminals
-
0.189" Dia (4.80mm)
0.066" (1.67mm)
-25°C ~ 70°C
XH4 SERIES
XH414H-IV02E
CAP 70MF 3.3V SURFACE MNT
Seiko Instruments
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
70 mF
-
3.3 V
-
-
SMD (SMT) Tabs
Surface Mount
Coin, Wide and Corner Terminals
-
0.189" Dia (4.80mm)
0.066" (1.67mm)
-25°C ~ 70°C
Showing
of 3

Electric Double Layer Capacitors (EDLC), Supercapacitors


Electric double layer capacitors and supercapacitors are a class of electrolytic (polarized) capacitors that offer exceptionally high capacitance values in relation to their physical size and low voltage ratings; individual devices have ratings of a few volts at most, though products incorporating numerous series-connected devices to achieve higher voltage ratings are available. Exhibiting losses that are generally high by standards of other electrolytic capacitors yet low in comparison to electrochemical cells, they are often used as alternatives to the latter in applications requiring high cycle counts or power density.