Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | 1 F | -20%, +80% | 3.6 V | 20Ohm @ 1kHz | 2000 Hrs @ 85°C | PC Pins | Through Hole | Axial, Can - Vertical | 0.197" (5.00mm) | 0.748" Dia (19.00mm) | 0.827" (21.00mm) | -25°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1 F | -20%, +80% | 3.6 V | 20Ohm @ 1kHz | 2000 Hrs @ 85°C | PC Pins | Through Hole | Axial, Can - Horizontal | 0.787" (20.00mm) | 0.748" Dia (19.00mm) | 0.256" (6.50mm) | -25°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 220 mF | -20%, +80% | 3.6 V | 50Ohm @ 1kHz | 2000 Hrs @ 85°C | PC Pins | Through Hole | Axial, Can - Horizontal | 0.394" (10.00mm) | 0.413" Dia (10.50mm) | 0.236" (6.00mm) | -25°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 220 mF | -20%, +80% | 3.6 V | 50Ohm @ 1kHz | 2000 Hrs @ 85°C | PC Pins | Through Hole | Axial, Can - Vertical | 0.197" (5.00mm) | 0.413" Dia x 0.197" W (10.50mm x 5.00mm) | 0.453" (11.50mm) | -25°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1 F | -20%, +80% | 3.6 V | 20Ohm @ 1kHz | 2000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can, Horizontal | 0.787" (20.00mm) | 0.748" Dia (19.00mm) | 0.256" (6.50mm) | -25°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1 F | -20%, +80% | 3.6 V | 20Ohm @ 1kHz | 2000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can, Vertical | 0.197" (5.00mm) | 0.748" Dia (19.00mm) | 0.827" (21.00mm) | -25°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 220 mF | -20%, +80% | 3.6 V | 50Ohm @ 1kHz | 2000 Hrs @ 85°C | PC Pins | Through Hole | Axial, Can - Horizontal | 0.394" (10.00mm) | 0.413" Dia (10.50mm) | 0.236" (6.00mm) | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 220 mF | -20%, +80% | 3.6 V | 50Ohm @ 1kHz | 2000 Hrs @ 85°C | PC Pins | Through Hole | Axial, Can - Vertical | 0.197" (5.00mm) | 0.413" Dia x 0.197" W (10.50mm x 5.00mm) | 0.453" (11.50mm) | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Tray | Obsolete | 1 F | -20%, +80% | 3.6 V | 20Ohm @ 1kHz | 2000 Hrs @ 85°C | PC Pins | Through Hole | Axial, Can - Horizontal | 0.787" (20.00mm) | 0.748" Dia (19.00mm) | 0.256" (6.50mm) | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Tray | Obsolete | 1 F | -20%, +80% | 3.6 V | 20Ohm @ 1kHz | 2000 Hrs @ 85°C | PC Pins | Through Hole | Axial, Can - Vertical | 0.197" (5.00mm) | 0.748" L x 0.217" W (19.00mm x 5.50mm) | 0.827" (21.00mm) | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Tray | Obsolete | 1.5 F | -20%, +80% | 3.6 V | 20Ohm @ 1kHz | 2000 Hrs @ 85°C | PC Pins | Through Hole | Axial, Can - Horizontal | 0.787" (20.00mm) | 0.748" Dia (19.00mm) | 0.256" (6.50mm) | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Tray | Obsolete | 1.5 F | -20%, +80% | 3.6 V | 20Ohm @ 1kHz | 2000 Hrs @ 85°C | PC Pins | Through Hole | Axial, Can - Vertical | 0.197" (5.00mm) | 0.748" L x 0.217" W (19.00mm x 5.50mm) | 0.827" (21.00mm) | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Tray | Obsolete | 1.5 F | -20%, +80% | 3.6 V | 20Ohm @ 1kHz | 2000 Hrs @ 85°C | PC Pins | Through Hole | Axial, Can - Horizontal | 0.787" (20.00mm) | 0.748" Dia (19.00mm) | 0.256" (6.50mm) | -25°C ~ 85°C | |||
0 In Stock | Obsolete | Tray | Obsolete | 1.5 F | -20%, +80% | 3.6 V | 20Ohm @ 1kHz | 2000 Hrs @ 85°C | PC Pins | Through Hole | Axial, Can - Vertical | 0.197" (5.00mm) | 0.748" L x 0.217" W (19.00mm x 5.50mm) | 0.827" (21.00mm) | -25°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1 F | -20%, +80% | 3.6 V | - | 2000 Hrs @ 85°C | PC Pins | Through Hole | Axial, Can - Horizontal | 0.787" (20.00mm) | 0.748" Dia (19.00mm) | 0.256" (6.50mm) | -25°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1 F | -20%, +80% | 3.6 V | - | 2000 Hrs @ 85°C | PC Pins | Through Hole | Axial, Can - Vertical | 0.197" (5.00mm) | 0.748" Dia (19.00mm) | 0.827" (21.00mm) | -25°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 220 mF | -20%, +80% | 3.6 V | - | 2000 Hrs @ 85°C | PC Pins | Through Hole | Axial, Can - Horizontal | 0.394" (10.00mm) | 0.413" Dia (10.50mm) | 0.236" (6.00mm) | -25°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 220 mF | -20%, +80% | 3.6 V | - | 2000 Hrs @ 85°C | PC Pins | Through Hole | Axial, Can - Vertical | 0.197" (5.00mm) | 0.413" Dia (10.50mm) | 0.197" (5.00mm) | -25°C ~ 85°C |