Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
500 In Stock | 1 : ¥28.24000 Box | Box | Active | 1 F | -20%, +80% | 3.6 V | - | 2000 Hrs @ 85°C | PC Pins | Through Hole | Axial, Can - Horizontal | - | 0.748" Dia (19.00mm) | 0.256" (6.50mm) | -25°C ~ 85°C | |||
497 In Stock | 1 : ¥30.87000 Box | Box | Active | 1 F | -20%, +80% | 3.6 V | - | 2000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.846" Dia (21.50mm) | 0.335" (8.50mm) | -25°C ~ 85°C | |||
500 In Stock | 1 : ¥31.61000 Box | Box | Active | 1.5 F | -20%, +80% | 3.6 V | - | 2000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.846" Dia (21.50mm) | 0.335" (8.50mm) | -25°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥26.19000 Box | Box | Active | 1 F | -20%, +80% | 3.6 V | - | 2000 Hrs @ 85°C | PC Pins | Through Hole | Axial, Can - Vertical | 0.197" (5.00mm) | 0.748" Dia (19.00mm) | 0.807" (20.50mm) | -25°C ~ 85°C |