Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 100 : ¥26.69840 Bulk | Bulk | Obsolete | 470 mF | -20%, +80% | 2.5 V | 150mOhm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.335" Dia (8.50mm) | 0.827" (21.00mm) | -25°C ~ 70°C | |||
0 In Stock | 100 : ¥37.80900 Bulk | Bulk | Obsolete | 1 F | -20%, +80% | 2.5 V | 90mOhm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.413" Dia (10.50mm) | 0.878" (22.30mm) | -25°C ~ 70°C | |||
0 In Stock | 100 : ¥50.41200 Bulk | Bulk | Obsolete | 1.5 F | -20%, +80% | 2.5 V | 60mOhm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.413" Dia (10.50mm) | 1.240" (31.50mm) | -25°C ~ 70°C | |||
0 In Stock | 100 : ¥89.54760 Bulk | Bulk | Obsolete | 4.7 F | -20%, +80% | 2.5 V | 25mOhm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.650" Dia (16.50mm) | 1.496" (38.00mm) | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 470 mF | -20%, +80% | 2.5 V | 150mOhm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.335" Dia (8.50mm) | 0.827" (21.00mm) | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1 F | -20%, +80% | 2.5 V | 90mOhm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.413" Dia (10.50mm) | 0.878" (22.30mm) | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1.5 F | -20%, +80% | 2.5 V | 60mOhm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.413" Dia (10.50mm) | 1.240" (31.50mm) | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 4.7 F | -20%, +80% | 2.5 V | 25mOhm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.650" Dia (16.50mm) | 1.496" (38.00mm) | -25°C ~ 70°C | |||
0 In Stock | Active | Bulk | Active | 1 F | -20%, +80% | 2.5 V | 90mOhm | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.858" (21.80mm) | -25°C ~ 70°C | |||
0 In Stock | Active | Bulk | Active | 1.5 F | -20%, +80% | 2.5 V | 60mOhm | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.220" (31.00mm) | -25°C ~ 70°C |