Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | 40 F | ±20% | 3.8 V | 70mOhm @ 1kHz | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.378" (35.00mm) | -30°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 100 F | ±15% | 3.8 V | - | - | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.654" (42.00mm) | -30°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 20 F | ±15% | 3.8 V | - | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.260" (32.00mm) | -30°C ~ 70°C |