PAS0815LR2R3105 | ||
---|---|---|
DigiKey Part Number | 587-2015-ND | |
Manufacturer | ||
Manufacturer Product Number | PAS0815LR2R3105 | |
Description | CAP 1F 20% 2.3V T/H | |
Customer Reference | ||
Detailed Description | 1 F (EDLC) Supercapacitor 2.3 V Radial, Can 70mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | PAS0815LR2R3105 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 1 F | |
Tolerance | ±20% | |
Voltage - Rated | 2.3 V | |
ESR (Equivalent Series Resistance) | 70mOhm | |
Lifetime @ Temp. | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Operating Temperature | -25°C ~ 60°C | |
Base Product Number |