Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,031 In Stock | 1 : ¥11.33000 Bulk | Bulk | Active | 1 F | -10%, +30% | 2.7 V | 200mOhm @ 100Hz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.532" (13.50mm) | -40°C ~ 65°C | |||
14,348 In Stock | 1 : ¥20.28000 Bulk | Bulk | Active | 5 F | -10%, +30% | 2.7 V | 40mOhm @ 100Hz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.878" (22.30mm) | -40°C ~ 65°C | |||
1,804 In Stock | 1 : ¥23.40000 Bulk | Bulk | Active | 6 F | -10%, +30% | 2.7 V | 40mOhm @ 100Hz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 1.220" (31.00mm) | -40°C ~ 65°C | |||
9,222 In Stock | 1 : ¥36.45000 Bulk | Bulk | Active | 25 F | -10%, +30% | 2.7 V | 27mOhm @ 100Hz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.118" (28.40mm) | -40°C ~ 65°C | |||
12,027 In Stock | 1 : ¥38.26000 Bulk | Bulk | Active | 15 F | -10%, +30% | 2.7 V | 30mOhm @ 100Hz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.512" Dia (13.00mm) | 1.118" (28.40mm) | -40°C ~ 65°C | |||
1,222 In Stock | 1 : ¥90.22000 Bulk | Bulk | Active | 100 F | -10%, +30% | 2.7 V | 12mOhm @ 100Hz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 2.382" (60.50mm) | -40°C ~ 65°C | |||
4,342 In Stock | 1 : ¥29.39000 Bulk | Bulk | Active | 10 F | -10%, +30% | 2.7 V | 34mOhm @ 100Hz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.240" (31.50mm) | -40°C ~ 65°C | |||
2,751 In Stock | 1 : ¥50.49000 Bulk | Bulk | Active | 35 F | -10%, +30% | 2.7 V | 24mOhm @ 100Hz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.496" (38.00mm) | -40°C ~ 65°C | |||
1,330 In Stock | 1 : ¥53.11000 Bulk | Bulk | Active | 35 F | -10%, +30% | 2.7 V | 20mOhm @ 100Hz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.929" (49.00mm) | -40°C ~ 65°C | |||
1,599 In Stock | 1 : ¥59.85000 Bulk | Bulk | Active | 60 F | -10%, +30% | 2.7 V | 18mOhm @ 100Hz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.654" (42.00mm) | -40°C ~ 65°C | |||
2,000 In Stock | 1,000 : ¥12.68738 Tape & Box (TB) | Tape & Box (TB) | Active | 3 F | -10%, +30% | 2.7 V | 80mOhm @ 100Hz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.827" (21.00mm) | -40°C ~ 65°C | |||
5,000 In Stock | 1,000 : ¥15.15437 Tape & Box (TB) | Tape & Box (TB) | Active | 1 F | -10%, +30% | 2.7 V | 200mOhm @ 100Hz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.532" (13.50mm) | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 1 : ¥17.32000 Bulk | Bulk | Active | 3 F | -10%, +30% | 2.7 V | 80mOhm @ 100Hz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.827" (21.00mm) | -40°C ~ 65°C | |||
0 In Stock | Active | Bulk | Active | 80 F | -10%, +30% | 2.7 V | - | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | - | - | - | -40°C ~ 65°C | |||
0 In Stock | Active | Bulk | Active | 10 F | -10%, +30% | 2.7 V | 34mOhm | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.240" (31.50mm) | -40°C ~ 65°C |