PAS311SR-VA6R | ||
---|---|---|
DigiKey Part Number | 587-2154-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | PAS311SR-VA6R | |
Description | CAP 35MF 2.6V SURFACE MNT | |
Customer Reference | ||
Detailed Description | 35 mF (EDLC) Supercapacitor 2.6 V Coin, Wide Terminals - Same Sides 70Ohm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Capacitance | 35 mF | |
Tolerance | - | |
Voltage - Rated | 2.6 V | |
ESR (Equivalent Series Resistance) | 70Ohm | |
Lifetime @ Temp. | - | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | Coin, Wide Terminals - Same Sides | |
Lead Spacing | - | |
Size / Dimension | 0.150" Dia (3.80mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |