Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
218 In Stock | 1 : ¥69.13000 Bulk | Bulk | Active | 3 F | -10%, +20% | 6 V | 70mOhm | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial | 0.209" (5.30mm) | 0.839" L x 0.433" W (21.30mm x 11.00mm) | 0.925" (23.50mm) | -40°C ~ 65°C | |||
22 In Stock | 1 : ¥63.79000 Bulk | Bulk | Active | 3 F | -10%, +20% | 6 V | 70mOhm | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial | 0.209" (5.30mm) | 0.839" L x 0.433" W (21.30mm x 11.00mm) | 0.925" (23.50mm) | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 1 : ¥76.19000 Bulk | Bulk | Active | 5 F | -10%, +20% | 6 V | 54mOhm | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial | 0.209" (5.30mm) | 0.839" L x 0.433" W (21.30mm x 11.00mm) | 1.299" (33.00mm) | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 1 : ¥76.35000 Bulk | Bulk | Active | 5 F | -10%, +20% | 6 V | 54mOhm | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial | 0.209" (5.30mm) | 0.839" L x 0.433" W (21.30mm x 11.00mm) | 1.299" (33.00mm) | -40°C ~ 65°C |