Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Tray | Obsolete | 350 mF | - | 3.2 V | - | - | SMD (SMT) Tabs | Surface Mount | 3-SMD, Flat Lead | - | 0.984" L x 0.787" W (25.00mm x 20.00mm) | 0.098" (2.50mm) | -20°C ~ 70°C | ||
0 In Stock | Obsolete | Tray | Obsolete | 350 mF | - | 4.2 V | - | - | - | Surface Mount | 3-SMD, Flat Lead | 0.246" (6.25mm) | 1.024" L x 0.787" W (26.00mm x 20.00mm) | 0.098" (2.50mm) | -40°C ~ 70°C | |||
0 In Stock | Obsolete | Tray | Obsolete | 500 mF | - | 4.2 V | - | - | - | Surface Mount | 3-SMD, Flat Lead | 0.246" (6.25mm) | 1.024" L x 0.787" W (26.00mm x 20.00mm) | 0.106" (2.70mm) | -40°C ~ 70°C | |||
0 In Stock | Obsolete | Tray | Obsolete | 500 mF | - | 4.2 V | - | - | - | Surface Mount | 3-SMD, Gull Wing | 0.126" (3.20mm) | 0.787" L x 0.551" W (20.00mm x 14.00mm) | 0.146" (3.70mm) | -40°C ~ 70°C | |||
0 In Stock | Obsolete | Tray | Obsolete | 500 mF | - | 3.2 V | - | - | - | Surface Mount | 3-SMD, Gull Wing | 0.126" (3.20mm) | 0.787" L x 0.551" W (20.00mm x 14.00mm) | 0.150" (3.80mm) | -30°C ~ 85°C |