Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
503 In Stock | 1 : ¥25.53000 Bulk | Bulk | Active | 3 F | -10%, +30% | 2.7 V | 70mOhm | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.846" (21.50mm) | -40°C ~ 65°C | |||
135 In Stock | 1 : ¥28.57000 Bulk | Bulk | Active | 5 F | -10%, +30% | 2.7 V | 50mOhm | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | -40°C ~ 65°C | |||
125 In Stock | 1 : ¥67.81000 Bulk | Bulk | Active | 25 F | -10%, +30% | 2.7 V | 25mOhm | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.043" (26.50mm) | -40°C ~ 65°C | |||
29 In Stock | 1 : ¥29.55000 Bulk | Bulk | Active | 7 F | -10%, +30% | 2.7 V | 45mOhm | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | -40°C ~ 65°C | |||
65 In Stock | 1 : ¥92.60000 Bulk | Bulk | Active | 50 F | -10%, +30% | 2.7 V | 20mOhm | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.634" (41.50mm) | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 1 : ¥30.70000 Bulk | Bulk | Active | 10 F | -10%, +30% | 2.7 V | 35mOhm | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.043" (26.50mm) | -40°C ~ 65°C |