RSCSK2043R3D01004T | |
---|---|
DigiKey Part Number | 604-RSCSK2043R3D01004TTR-ND - Tape & Reel (TR) 604-RSCSK2043R3D01004TCT-ND - Cut Tape (CT) 604-RSCSK2043R3D01004TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSCSK2043R3D01004T |
Description | CAP 200MF -20% +80% 3.3V SMD |
Customer Reference | |
Detailed Description | 200 mF (EDLC) Supercapacitor 3.3 V Coin, Wide Terminals - Opposite Sides 200Ohm 1000 Hrs @ 60°C |
Datasheet | Datasheet |
EDA/CAD Models | RSCSK2043R3D01004T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Elna America | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | 200 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 3.3 V | |
ESR (Equivalent Series Resistance) | 200Ohm | |
Lifetime @ Temp. | 1000 Hrs @ 60°C | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | Coin, Wide Terminals - Opposite Sides | |
Lead Spacing | - | |
Size / Dimension | 0.268" Dia (6.80mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Operating Temperature | -10°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥8.22600 | ¥82.26 |
50 | ¥7.50720 | ¥375.36 |
100 | ¥6.15000 | ¥615.00 |
500 | ¥4.90836 | ¥2,454.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4.33087 | ¥6,496.31 |
3,000 | ¥4.04216 | ¥12,126.48 |
4,500 | ¥3.89781 | ¥17,540.15 |
10,500 | ¥3.75345 | ¥39,411.22 |
15,000 | ¥3.68126 | ¥55,218.90 |