SCAP,PBL-2.5/5.4 | ||
---|---|---|
DigiKey Part Number | 2085-SCAP,PBL-2.5/5.4-ND | |
Manufacturer | ||
Manufacturer Product Number | SCAP,PBL-2.5/5.4 | |
Description | CAP 2.5F 5.4V UCAP PACK | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 2.5 F (EDLC) Supercapacitor 5.4 V Radial, Can 180mOhm @ 1kHz 1000 Hrs @ 65°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 2.5 F | |
Tolerance | - | |
Voltage - Rated | 5.4 V | |
ESR (Equivalent Series Resistance) | 180mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.472" (12.00mm) | |
Size / Dimension | 0.866" L x 0.472" W (22.00mm x 12.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.52000 | ¥42.52 |
25 | ¥35.69440 | ¥892.36 |
100 | ¥27.36590 | ¥2,736.59 |
1,000 | ¥22.09669 | ¥22,096.69 |