Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,902 In Stock | 1 : ¥12.48000 Bulk | Bulk | Not For New Designs | 47 mF | -20%, +80% | 5.5 V | 120Ohm | 1000 Hrs @ 70°C | PC Pins | Through Hole | Axial, Can - Vertical | 0.197" (5.00mm) | 0.453" Dia (11.50mm) | 0.532" (13.50mm) | -25°C ~ 70°C | |||
1,832 In Stock | 1 : ¥16.75000 Bulk | Bulk | Active | 47 mF | -20%, +80% | 5.5 V | 200Ohm | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.200" (5.08mm) | 0.433" Dia (11.00mm) | 0.217" (5.50mm) | -25°C ~ 70°C | |||
1,904 In Stock | 1 : ¥19.62000 Bulk | Bulk | Not For New Designs | 47 mF | -20%, +80% | 5.5 V | 300Ohm | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.531" Dia (13.50mm) | 0.374" (9.50mm) | -25°C ~ 85°C | |||
7,954 In Stock | 1 : ¥22.74000 Bulk | Bulk | Active | 47 mF | -20%, +80% | 5.5 V | 120Ohm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Axial, Can - Vertical | 0.197" (5.00mm) | 0.453" Dia (11.50mm) | 0.512" (13.00mm) | -25°C ~ 70°C | |||
2,966 In Stock | 1 : ¥11.00000 Bag | Bag | Active | 47 mF | -20%, +80% | 5.5 V | 120Ohm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Axial, Can - Horizontal | 0.394" (10.00mm) | 0.453" Dia (11.50mm) | 0.217" (5.51mm) | -25°C ~ 70°C |