Electric Actuators/Cylinders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Motor Type | Stroke Length | Load Force (Dynamic) | Load Force (Static) | Speed | Duty Cycle | Voltage - Rated | Construction | Accuracy | Acceleration | Features | Gear Reduction Ratio | Feedback Type | Termination Style | Operating Temperature | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
137 In Stock | 1 : ¥68.02000 Bulk | - | Bulk | Active | Linear Actuator | Brushed | - | - | - | - | - | 4.8 ~ 6VDC | Rack and Pinion | - | - | - | 0.66 | - | Wire Leads with Connector | 0°C ~ 55°C | - | - | ||
19 In Stock | 1 : ¥204.00000 Bulk | - | Bulk | Active | Linear Actuator | - | 0.394" (10.00mm) | 28.78lbf (128.0N) | - | 0.28 in/s (7.0 mm/s) | - | 6VDC | - | - | - | - | - | - | Wire Leads with Connector | - | IP54 - Dust Protected, Water Resistant | - |