Results: 0
Manufacturer
Actuonix Motion Devices IncCrouzetCTS ElectrocomponentsDFRobotEPCOS - TDK ElectronicsKEMETKitronik Ltd.Olimex LTDOmron Automation and SafetyPortescapSensata - BEI KimcoSparkFun Electronics
Series
-*20DAM-K20DAM-L26DBM-K26DBM-L35DBM-K35DBM-L8051080910AccuraxAE
Packaging
BoxBulk
Product Status
ActiveObsolete
Type
Linear Actuator (Without Motor)Linear ActuatorLinear AxisRotary Actuator
Motor Type
-BrushedPiezoelectricShape Memory Alloy (SMA)Stepper, BipolarStepper, UnipolarSynchronousVoice Coil
Stroke Length
0.0002" (4.60µm)0.0003" (8.00µm)0.0003" (8.50µm)0.0003" (8.70µm)0.0004" (9.00µm)0.0004" (9.10µm)0.0005" (13.20µm)0.0006" (15.60µm)0.0007" (17.00µm)0.0007" (17.40µm)0.0007" (18.40µm)0.0007" (19.00µm)
Load Force (Dynamic)
0.17ozin (1.2mN)0.42lbf (1.89N)1.50lbf (6.67N)1.75lbf (7.8N)2.00lbf (8.9N)2.00ozf (566.0mN)2.50lbf (11.1N)2.82ozf (785.0mN)3.50lbf (15.50N)3.50lbf (15.57N)4.50lbf (20.0N)5.00lbf (22.20N)
Load Force (Static)
0.25lbf (1.11N)0.60lbf (2.71N)1.14lbf (5.07N)1.60lbf (7.12N)1.96lbf (0.44N)2.10lbf (9.30N)3.50lbf (15.50N)3.82lbf (17.00N)4.70lbf (20.9N)5.50lbf (24.40N)5.90lbf (26.30N)6.40lbf (28.40N)
Speed
0.13 in/s (3.3 mm/s)0.26 in/s (6.6 mm/s)0.28 in/s (7.0 mm/s)0.39 in/s (10.0 mm/s)16.40 ft/s (5.0 m/s)-
Duty Cycle
20%-
Voltage - Rated
3.3 ~ 5VDC4VDC4.5 ~ 6VDC4.8 ~ 6VDC5 ~ 30VDC5.1V5.6VDC6VDC7VDC7.8V10.8V12VDC
Construction
-ACME ScrewBall ScrewLinear MotorRack and Pinion
Accuracy
±1um±0.10mm-
Acceleration
525.00 m/s²-
Features
-Integrated ControllerIntegrated SensorLimit Switches
Gear Reduction Ratio
0.66100-
Feedback Type
-Absolute EncoderPotentiometer
Termination Style
ConnectorPin HeaderSolder TabSolderWire Leads with ConnectorWire Leads
Operating Temperature
-40°C ~ 150°C-40°C ~ 160°C-29°C ~ 60°C-25°C ~ 85°C-20°C ~ 50°C-20°C ~ 70°C-10°C ~ 50°C-10°C ~ 60°C-5°C ~ 75°C0°C ~ 55°C-
Ingress Protection
-IP54 - Dust Protected, Water Resistant
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.