Results: 0
Manufacturer
3MAces ConnectorsAdam TechAmphenol CONECAmphenol ICC (Commercial Products)Amphenol ICC (FCI)ATTEND TechnologyCarlisleITCinch Connectivity SolutionsCW IndustriesDigiEaton - Electronics Division
Series
-*123A1701712066532069232072622072632086102433000
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Card Type
-Advanced Mezzanine Card B+, MicroTCAAGPAGP Pro 1.5VAGP Pro UniversalAGP, UniversalComputerbusCPU - Slot 1Fits Female EdgecardsISAM.2 (NGFF) Mini CardMCA
Gender
-FemaleMale
Number of Positions/Bay/Row
11; 11; 1; 11; 1; 1; 1; 1; 11; 1; 1; 1; 111; 1; 1; 1; 61; 1; 1; 1; 7; 11; 1; 1; 101; 1; 1; 81; 1; 181; 1; 41; 10
Number of Positions
22 (Power)33 (Power)44 (Power)566 (4 Loaded)6 (Power)78
Card Thickness
0.031" (0.79mm)0.031" (0.80mm)0.032" ~ 0.070" (0.81mm ~ 1.78mm)0.039" (1.00mm)0.047" (1.20mm)0.050" (1.27mm)0.051" ~ 0.067" (1.30mm ~ 1.70mm)0.051" ~ 0.071" (1.30mm ~ 1.80mm)0.054" ~ 0.070" (1.37mm ~ 1.78mm)0.054" ~ 0.071" (1.37mm ~ 1.80mm)0.054" ~ 0.072" (1.37mm ~ 1.82mm)0.055" (1.40mm)
Number of Rows
1248
Pitch
0.020" (0.50mm)0.024" (0.60mm)0.025" (0.64mm)0.026" (0.65mm)0.029" (0.75mm)0.030" (0.76mm)0.031" (0.80mm)0.039" (1.00mm)0.050" (1.27mm)0.059" (1.50mm)0.062" (1.57mm)0.079" (2.00mm)
Read Out
-DualSingle
Features
-Bi-Level - High DensityBi-Level - High Density, Board LockBi-Level - High Density, Card ExtenderBoard GuideBoard Guide, Board LockBoard Guide, Board Lock, Card ExtenderBoard Guide, Board Lock, Latch, Locking RampBoard Guide, Board Lock, LatchesBoard Guide, Board Lock, Locking RampBoard Guide, Board Lock, Pick and PlaceBoard Guide, Board Lock, Pick and Place, Solder Retention
Mounting Type
-Board Edge, Straddle MountBoard Edge, Surface MountBoard Edge, Through HoleBoard Edge, Through Hole, Right AngleFree Hanging (In-Line)Panel MountPanel Mount, Through HoleSurface MountSurface Mount, Right AngleSurface Mount, Through HoleThrough HoleThrough Hole, Right AngleWire Wrap
Termination
-CrimpIDCKinked Pin, SolderPress-FitPress-Fit, Wire WrapSolderSolder Eyelet(s)Solder, StaggeredSolder, Wire WrapWire Wrap
Contact Material
-Beryllium CopperBeryllium NickelBrassCopperCopper AlloyCopper, Nickel, Tin AlloyPhosphor BronzePhosphor Bronze - Tin PlatedPhosphor Bronze AlloySpinodal
Contact Finish
-GoldGold or Gold-PalladiumGold or Gold, GXT™Gold-PalladiumGold, GXT™TinTin-Lead
Contact Finish Thickness
1.00µin (0.025µm)2.00µin (0.051µm)3.00µin (0.076µm)3.94µin (0.10µm)5.00µin (0.127µm)5.11µin (0.130µm)8.00µin (0.203µm)10.0µin (0.25µm)11.8µin (0.30µm)15.0µin (0.38µm)16.0µin (0.41µm)20.0µin (0.51µm)29.5µin (0.75µm)30.0µin (0.76µm)
Contact Type
-Bifurcated Semi BellowsCantileverCantilever with Back-Up SpringCantilever, Make Before BreakFull BellowsFull Bellows with Back-Up SpringHairpin BellowsHairpin Bellows, Make Before BreakLoop BellowsMale PinSemi Bellows
Color
-BlackBlueBrownGrayGreenGreen (Dark Green)IvoryNaturalOrangeRedSilverWhiteYellow
Flange Feature
-Flush Mount, Floating Bobbin, 0.116" (2.95mm) DiaFlush Mount, Side Opening, Unthreaded, 0.125" (3.18mm) DiaFlush Mount, Side Opening, Unthreaded, 0.128" (3.25mm) DiaFlush Mount, Side Opening, Unthreaded, 0.145" (3.68mm) DiaFlush Mount, Side Opening, Unthreaded, 0.146" (3.70mm) DiaFlush Mount, Top Opening, Threaded Insert, 4-40Flush Mount, Top Opening, Threaded Insert, M3Flush Mount, Top Opening, Threaded Insert, M3-0.5Flush Mount, Top Opening, Unthreaded, 0.125" (3.18mm) DiaFlush Mount, Top Opening, Unthreaded, 0.126" (3.20mm) DiaFlush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia
Operating Temperature
-65°C ~ 105°C-65°C ~ 125°C-65°C ~ 150°C-65°C ~ 200°C-65°C ~ 250°C-65°C ~ 85°C-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 140°C-55°C ~ 185°C-55°C ~ 85°C-54°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.