Drivers, Receivers, Transceivers

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Duplex
-Full
Data Rate
1Mbps5Mbps
Voltage - Supply
4.5V ~ 5.5V4.75V ~ 5.25V
Operating Temperature
-40°C ~ 150°C-40°C ~ 150°C (TJ)
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
8-TDFN Exposed Pad14-SOIC (0.154", 3.90mm Width)14-TDFN Exposed Pad
Supplier Device Package
PG-DSO-14PG-TSON-14-3PG-TSON-8-1
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TLE9255WLCXUMA1
TLE9255WLCXUMA1
IC TRANSCEIVER FULL 1/1 TSON-14
Infineon Technologies
5,524
In Stock
1 : ¥24.63000
Cut Tape (CT)
5,000 : ¥11.89298
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Full
-
5Mbps
4.75V ~ 5.25V
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
14-TDFN Exposed Pad
PG-TSON-14-3
14-SOIC
TLE9255WSKXUMA2
IC TRANSCEIVER FULL DSO-14
Infineon Technologies
7,025
In Stock
1 : ¥24.22000
Cut Tape (CT)
2,500 : ¥10.17342
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
-
Full
-
1Mbps
4.75V ~ 5.25V
-40°C ~ 150°C
Automotive
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
PG-DSO-14
PG-TSON-8-1
TLE9250LEXUMA1
IC TRANSCEIVER 1/1 TSON-8
Infineon Technologies
3,805
In Stock
1 : ¥13.13000
Cut Tape (CT)
5,000 : ¥5.79580
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
-
100 mV
5Mbps
4.5V ~ 5.5V
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
8-TDFN Exposed Pad
PG-TSON-8-1
Showing
of 3

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.