Drivers, Receivers, Transceivers

Results: 2
Series
-65LVDS
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
DriverTransceiver
Protocol
LVDSRS422, RS485
Number of Drivers/Receivers
1/14/0
Duplex
-Full
Data Rate
23Mbps400Mbps
Package / Case
14-SOIC (0.154", 3.90mm Width)16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC16-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-SOIC
SN65HVD33MDREP
IC TRANSCEIVER FULL 1/1 14SOIC
Texas Instruments
1,685
In Stock
1 : ¥73.64000
Cut Tape (CT)
2,500 : ¥40.21598
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Full
50 mV
23Mbps
3V ~ 3.6V
-55°C ~ 125°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
3,517
In Stock
1 : ¥76.59000
Cut Tape (CT)
2,500 : ¥41.82203
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Driver
LVDS
4/0
-
-
400Mbps
3V ~ 3.6V
-55°C ~ 125°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.