Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,004 In Stock | 1 : ¥24.14000 Cut Tape (CT) 2,000 : ¥11.04865 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RS232 | 2/2 | Full | 500 mV | 500kbps | 3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | ||
1,752 In Stock | 1 : ¥62.23000 Tube | - | Tube | Active | Transceiver | RS422, RS485 | 1/1 | Half | 100 mV | 500kbps | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
951 In Stock 82,200 Factory | 1 : ¥89.98000 Tube | - | Tube | Active | Transceiver | RS422, RS485 | 1/1 | Full | 250 mV | 100Mbps | 3V ~ 5.5V | -40°C ~ 125°C (TA) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |