Drivers, Receivers, Transceivers

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Protocol
RS232RS485
Number of Drivers/Receivers
1/12/2
Duplex
FullHalf
Receiver Hysteresis
30 mV300 mV
Data Rate
250kbps500kbps
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
10-MSOP16-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-TSSOP
MAX3232IPWR
IC TRANSCEIVER FULL 2/2 16TSSOP
Texas Instruments
7,705
In Stock
1 : ¥7.64000
Cut Tape (CT)
2,000 : ¥3.22722
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS232
2/2
Full
300 mV
250kbps
3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
10 MSOP
ADM3062EARMZ
IC TRANSCEIVER HALF 1/1 10MSOP
Analog Devices Inc.
593
In Stock
1 : ¥30.13000
Tube
-
Tube
Active
Transceiver
RS485
1/1
Half
30 mV
500kbps
3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.