Drivers, Receivers, Transceivers

Results: 2
Manufacturer
Analog Devices Inc./Maxim IntegratedTexas Instruments
Type
ReceiverTransceiver
Number of Drivers/Receivers
0/41/1
Duplex
-Half
Receiver Hysteresis
45 mV50 mV
Data Rate
10Mbps-
Voltage - Supply
3V ~ 3.6V4.75V ~ 5.25V
Package / Case
8-DIP (0.300", 7.62mm)16-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP16-PDIP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-DIP
SN75176BP
IC TRANSCEIVER HALF 1/1 8DIP
Texas Instruments
4,906
In Stock
1 : ¥13.63000
Tube
-
Tube
Active
Transceiver
RS422, RS485
1/1
Half
50 mV
-
4.75V ~ 5.25V
0°C ~ 70°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
94
In Stock
2,800
Factory
1 : ¥50.90000
Tube
-
Tube
Active
Receiver
RS422, RS485
0/4
-
45 mV
10Mbps
3V ~ 3.6V
0°C ~ 70°C
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.