DIP Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tube | Obsolete | SPST | 8 | 50mA | 24VDC | Piano | Flush, Recessed | Phosphor Bronze | Gold | 0.402" (10.20mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | Yes | Epoxy Sealed Terminals, Tape Seal | -20°C ~ 70°C | |||
0 In Stock | Obsolete | Tube | Obsolete | SPST | 10 | 50mA | 24VDC | Piano | Flush, Recessed | Phosphor Bronze | Gold | 0.402" (10.20mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | Epoxy Sealed Terminals | -20°C ~ 70°C | |||
0 In Stock | Obsolete | Tube | Obsolete | SPST | 8 | 50mA | 24VDC | Piano | Flush, Recessed | Phosphor Bronze | Gold | 0.402" (10.20mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | Epoxy Sealed Terminals | -20°C ~ 70°C | |||
0 In Stock | Obsolete | Tube | Obsolete | SPST | 7 | 50mA | 24VDC | Piano | Flush, Recessed | Phosphor Bronze | Gold | 0.402" (10.20mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | Epoxy Sealed Terminals | -20°C ~ 70°C | |||
0 In Stock | Obsolete | Tube | Obsolete | SPST | 6 | 50mA | 24VDC | Piano | Flush, Recessed | Phosphor Bronze | Gold | 0.402" (10.20mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | Epoxy Sealed Terminals | -20°C ~ 70°C | |||
0 In Stock | Obsolete | Tube | Obsolete | SPST | 4 | 50mA | 24VDC | Piano | Flush, Recessed | Phosphor Bronze | Gold | 0.402" (10.20mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | Yes | Epoxy Sealed Terminals, Tape Seal | -20°C ~ 70°C | |||
0 In Stock | Obsolete | Tube | Obsolete | SPST | 3 | 50mA | 24VDC | Piano | Flush, Recessed | Phosphor Bronze | Gold | 0.402" (10.20mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | Epoxy Sealed Terminals | -20°C ~ 70°C | |||
0 In Stock | Obsolete | Tube | Obsolete | SPST | 4 | 50mA | 24VDC | Piano | Flush, Recessed | Phosphor Bronze | Gold | 0.402" (10.20mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | Epoxy Sealed Terminals | -20°C ~ 70°C | |||
0 In Stock | Obsolete | Tube | Obsolete | SPST | 2 | 50mA | 24VDC | Piano | Flush, Recessed | Phosphor Bronze | Gold | 0.402" (10.20mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | Epoxy Sealed Terminals | -20°C ~ 70°C | |||
0 In Stock | Obsolete | Tube | Obsolete | SPST | 2 | 50mA | 24VDC | Piano | Flush, Recessed | Phosphor Bronze | Gold | 0.402" (10.20mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | Yes | Epoxy Sealed Terminals, Tape Seal | -20°C ~ 70°C |