DIP Switches

Results: 5
Number of Positions
2468
Actuator Level
Flush, RecessedRaised
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Number of Positions
Current Rating (Amps)
Voltage Rating
Actuator Type
Actuator Level
Contact Material
Contact Finish
Height Above Board
Mounting Type
Termination Style
Pitch
Washable
Features
Operating Temperature
SWITCH PIANO DIP SPST 0.025A 24V
PI06090
SWITCH PIANO DIP SPST 0.025A 24V
APEM Inc.
0
In Stock
Active
Tube
ActiveSPST625mA24VDCPianoFlush, RecessedCopper AlloyGold0.190" (4.83mm)Through Hole, Right AnglePC Pin0.100" (2.54mm), FullYesProcess Sealed-40°C ~ 85°C
SWITCH PIANO DIP SPST 0.025A 24V
PI08190
SWITCH PIANO DIP SPST 0.025A 24V
APEM Inc.
0
In Stock
Active
Tube
ActiveSPST825mA24VDCPianoRaisedCopper AlloyGold0.190" (4.83mm)Through Hole, Right AnglePC Pin0.100" (2.54mm), FullYesProcess Sealed-40°C ~ 85°C
SWITCH PIANO DIP SPST 0.025A 24V
PI04190
SWITCH PIANO DIP SPST 0.025A 24V
APEM Inc.
0
In Stock
Active
Tube
ActiveSPST425mA24VDCPianoRaisedCopper AlloyGold0.190" (4.83mm)Through Hole, Right AnglePC Pin0.100" (2.54mm), FullYesProcess Sealed-40°C ~ 85°C
SWITCH PIANO DIP SPST 0.025A 24V
PI04090
SWITCH PIANO DIP SPST 0.025A 24V
APEM Inc.
0
In Stock
Active
Tube
ActiveSPST425mA24VDCPianoFlush, RecessedCopper AlloyGold0.190" (4.83mm)Through Hole, Right AnglePC Pin0.100" (2.54mm), FullYesProcess Sealed-40°C ~ 85°C
SWITCH PIANO DIP SPST 0.025A 24V
PI02090
SWITCH PIANO DIP SPST 0.025A 24V
APEM Inc.
0
In Stock
Active
Tube
ActiveSPST225mA24VDCPianoFlush, RecessedCopper AlloyGold0.190" (4.83mm)Through Hole, Right AnglePC Pin0.100" (2.54mm), FullYesProcess Sealed-40°C ~ 85°C
Showing
of 5

DIP Switches


DIP Switches are electromechanical devices used to control current flow in a circuit. Devices in this family are usually groupings of small switches used as jumper blocks or small rotary type switches that require a tool to set. The actuator types are breakable (shunt), piano, rocker, rotary, slide, standard, and toggle with the number of positions ranging from 1 to 64.