DIP Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,736 In Stock | 1 : ¥20.28000 Cut Tape (CT) 500 : ¥13.16438 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 4 | 100mA | 6VDC | Piano | Raised | Copper Alloy | Gold | 0.181" (4.60mm) | Surface Mount, Right Angle | Gull Wing | 0.050" (1.27mm), Half | No | - | -40°C ~ 85°C | |||
22,025 In Stock | 1 : ¥9.28000 Bulk | Bulk | Active | SPST | 6 | 100mA | 24VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.228" (5.80mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | - | -30°C ~ 85°C | |||
2,479 In Stock | 1 : ¥66.34000 Bulk | Bulk | Active | Hexadecimal | 16 | 100mA | 28VDC | Rotary for Tool | Raised | - | - | 0.295" (7.50mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | IP64 - Dust Tight, Water Resistant | -10°C ~ 70°C |