Results: 0
Manufacturer
APEM Inc.Bourns Inc.C&KCIT Relay and SwitchCTS ElectrocomponentsCUI DevicesE-SwitchGrayhill Inc.Knitter-SwitchNidec Components CorporationNKK SwitchesOmron Automation and SafetyOmron Electronics Inc-EMC DivPTR Hartmann
Series
-*193194195204206206RA208208RA209210
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Circuit
3PST4PST4PST-2NO/2NC10PST-BCDBCD ComplementDP3TDPDTDPSTDPST-NO/NCGray Code
Number of Positions
1234567891011121416
Current Rating (Amps)
10mA25mA30mA50mA60mA100mA125mA150mA0.4VA-
Voltage Rating
2.4VDC5VDC6VDC15VDC16VAC/DC16VDC20VAC/DC20VDC24VDC25VDC28VDC30VDC42VAC42VDC
Actuator Type
-Breakable (Shunt)PianoRockerRotary for ToolRotary with KnobRotary with ShaftSlide (Standard)StandardToggle
Actuator Level
-FlushFlush, RecessedRaised
Contact Material
-Beryllium CopperBrassBronzeCopperCopper AlloyGlass Fabric Epoxy ResinNickelPhosphor BronzeStainless Steel
Contact Finish
-GoldGold AlloySilverTin
Height Above Board
0.053" (1.35mm)0.057" (1.45mm)0.059" (1.50mm)0.061" (1.55mm)0.062" (1.57mm)0.063" (1.60mm)0.064" (1.63mm)0.067" (1.70mm)0.079" (2.00mm)0.081" (2.05mm)0.083" (2.10mm)0.087" (2.20mm)
Mounting Type
-Panel MountPanel Mount, Right AngleSurface MountSurface Mount, Right AngleThrough HoleThrough Hole, ReverseThrough Hole, Right Angle
Termination Style
-Gull WingJ LeadPC Pin
Pitch
0.039" (1.00mm)0.042" (1.08mm)0.050" (1.27mm), Half0.051" (1.30mm)0.083" (2.10mm)0.100" (2.54mm)0.100" (2.54mm), Full-
Washable
-NoYes
Features
-Epoxy Sealed TerminalsEpoxy Sealed Terminals, Tape SealIP64 - Dust Tight, Water ResistantIP67 - Dust Tight, WaterproofPosition Identification LinePosition Identification Line, Tape SealProcess SealedSealedSealed - Flux ProtectionTape Seal
Operating Temperature
-60°C ~ 125°C-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 85°C-50°C ~ 125°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 80°C-40°C ~ 85°C-30°C ~ 60°C-30°C ~ 80°C-30°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.